Panasonic - Capacitors
21,687 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FS1K101B TTI: EEU-FS1K101B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 100uF 600mA Polar | 2,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 100 uF | 20 % | 80 VDC | ||||||
Mfr: EEU-FS2A391B TTI: EEU-FS2A391B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 390uF 2500mA Polar | 500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 390 uF | 20 % | 100 VDC | ||||||
Mfr: EEE-FP1C471AV TTI: EEE-FP1C471AV Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% Anti-Vibe AEC-Q200 | 1,500In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 470 uF | 20 % | 16 VDC | |||||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 900In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 25 VDC | ||||||
Mfr: EEE-FN1C221XP TTI: EEE-FN1C221XP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% 280mA AEC-Q200 | 1,800In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 220 uF | 20 % | 16 VDC | FN-V HIGH | ||||||
Mfr: EEU-FS1V331LB TTI: EEU-FS1V331LB Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm | 11,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 330 uF | 20 % | 35 VDC | ||||||
Mfr: EEE-FK1C470SR TTI: EEE-FK1C470SR Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 47uF 20% SMD 4x5.8 AEC-Q200 | 10,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | 47 uF | 20 % | 16 VDC | |||||||
Mfr: EEE-FK1V271SP TTI: EEE-FK1V271SP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35volts 270uF SMD AEC-Q200 Reflow Only | 500In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 270 uF | 20 % | 35 VDC | |||||||
Mfr: EEE-FTJ681XAP TTI: EEE-FTJ681XAP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 680uF 6.3volts 6.3x7.7mm SMD | 1,800In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 680 uF | 20 % | 6.3 VDC | |||||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 1000 uF | 20 % | 16 VDC | ||||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 200In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 330 uF | 20 % | 25 VDC | ||||||
1,000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 20 % | 16 VDC | |||||||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 33 uF | 20 % | 20 VDC | ||||
Mfr: EEU-HD1H332 TTI: EEU-HD1H332 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 50volts 18x35.5 LS 7.5mm | 100In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 20 % | 50 VDC | ||||||
Mfr: EEE-1HA330XP TTI: EEE-1HA330XP Panasonic Industry Availability: 15,300In StockAluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD | 15,300In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 33 uF | 20 % | 50 VDC | |||||||
Mfr: ECQ-E4154KF TTI: ECQ-E4154KF Panasonic Industry Availability: 300In StockFilm Capacitors 400VDC 0.15uF 10% MPET L/S=15mm | 300In Stock | Film Capacitors | General Film Capacitors | Radial | 150 nF | 10 % | 400 VDC | ||||||
Mfr: ECA-1EM330 TTI: ECA-1EM330 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 25V ALUM LYTIC RADIAL | 1,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 33 uF | 20 % | 25 VDC | ||||||
Mfr: EEU-EB1E221S TTI: EEU-EB1E221S Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 1,200In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 25 VDC | ||||||
Mfr: ECQ-E6684KF TTI: ECQ-E6684KF Panasonic Industry Availability: 1,175In StockFilm Capacitors 630VDC 0.68uF 10% MPET L/S=22.5mm | 1,175In Stock | Film Capacitors | General Film Capacitors | Radial | 680 nF | 10 % | 630 VDC | ||||||
Mfr: EEE-HA1E221UP TTI: EEE-HA1E221UP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 220UF 25V ELECT HA SMD | 3,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | 220 uF | 20 % | 25 VDC | |||||||
Mfr: EEE-1CA221UP TTI: EEE-1CA221UP Panasonic Industry Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 220UF 16V VS SMD | 31,000In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 220 uF | 20 % | 16 VDC | |||||||
Mfr: EEV-TG1E681UQ TTI: EEV-TG1E681UQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 680UF 25V TG SMD | 200In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 680 uF | 20 % | 25 VDC | |||||||
Mfr: EEH-ZT1V151V TTI: EEH-ZT1V151V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 1,000In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 20 % | 35 VDC | ||||||
Mfr: EEU-FC1C272L TTI: EEU-FC1C272L Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 16volts AEC-Q200 | 800In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 20 % | 16 VDC | ||||||
Mfr: EEU-FC1E222 TTI: EEU-FC1E222 Panasonic Industry Availability: 1,750In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V | 1,750In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 20 % | 25 VDC |