Cornell Dubilier - Capacitors
24,567 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (11,918)
- Capacitor Hardware (161)
- Capacitor Kits (40)
- Ceramic Capacitors (235)
- Film Capacitors (4,872)
- MLCCs (161)
- Mica Capacitors (6,005)
- Motor Start Capacitors & Motor Run Capacitors (571)
- Polymer Capacitors (525)
- Safety Capacitors (80)
- Supercapacitors / Ultracapacitors (210)
- Tantalum Capacitors (475)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 301R562U063JT2 TTI: 301R562U063JT2 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 63V | 0In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 5600 uF | - 10 %, + 75 % | 63 VDC | |||||
Mfr: SFA44T5K219B-F TTI: SFA44T5K219B-F Knowles / Illinois Capacitor Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 5uF 440V | 0In Stock | Motor Capacitors | Motor Run Capacitors | Quick Connect | 5 uF | 440 VAC | ||||||
Mfr: AFK157M2AP44T-F TTI: AFK157M2AP44T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 100V 20% AEC-Q200 | 0In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 150 uF | 20 % | 100 VDC | ||||||
Mfr: CMR06F471JPDR TTI: CMR06F471JPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 5% | 0In Stock | Mica Capacitors | Mica High-Reliability Dipped Capacitors | Radial | 470 pF | 5 % | ||||||
Mfr: 940C20P22K-F TTI: 940C20P22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kV .22uF | 0In Stock | Film Capacitors | Snubber Film Capacitors | Axial | 220 nF | 10 % | 2 kVDC | 500 VAC | ||||
Mfr: DSF705Q3R0 TTI: DSF705Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 7F 3.0V 10*25 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 7 F | - 10 %, + 30 % | 3 VDC | |||||
Mfr: MLSG632M040EA0A TTI: MLSG632M040EA0A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6300hF 40V 20% 5000hr Flatpack | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | |||||||||
Mfr: UNL7W50K-F TTI: UNL7W50K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 50uF 750V | 0In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 50 uF | 10 % | 750 VDC | |||||
Mfr: 29280B272JO0 TTI: 29280B272JO0 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2700pF 8kV 5% High Voltage | 0In Stock | Mica Capacitors | Mica HV & High Current Capacitors | Screw | 2.7 nF | 5 % | 8 kVDC | |||||
Mfr: 715P15352JD3 TTI: 715P15352JD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 15nF ORANGE DROP | 0In Stock | Film Capacitors | General Film Capacitors | Radial | 15 nF | 5 % | 200 VDC | 155 VAC | ||||
Mfr: 474MWR100K TTI: 474MWR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | Film Capacitors | General Film Capacitors | Axial | 470 nF | 10 % | 100 VDC | 63 VAC | ||||
Mfr: 477LBB200M2BE TTI: 477LBB200M2BE Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% tol. ELECTROLYTIC | 0In Stock | Electrolytic Capacitors | 470 uF | |||||||||
Mfr: 101C272U150AD2A TTI: 101C272U150AD2A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2700uF 150V | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 2700 uF | - 10 %, + 75 % | 150 VDC | ||||||
Mfr: 224MSR250K TTI: 224MSR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 250V 10% | 0In Stock | Film Capacitors | General Film Capacitors | Radial | 220 nF | 10 % | 250 VDC | 160 VAC | ||||
Mfr: 106SMH016M TTI: 106SMH016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 16V 20% LYTICS/IC | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 10 uF | 20 % | 16 VDC | ||||||
Mfr: 107CKS035M TTI: 107CKS035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 35 VDC | |||||
Mfr: 107SML063M TTI: 107SML063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 63V 20% LYTICS/IC | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 63 VDC | ||||||
Mfr: 159TTA025M TTI: 159TTA025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15000uF 25V 20% LYTICS/IC | 0In Stock | Electrolytic Capacitors | Axial | 15000 uF | 20 % | 25 VDC | ||||||
Mfr: 381LQ682M063K042 TTI: 381LQ682M063K042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63Volts 20% | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 20 % | 63 VDC | |||||
Mfr: CMR04F101JPDM TTI: CMR04F101JPDM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V +/- 5% tol | 0In Stock | Mica Capacitors | 100 pF | |||||||||
Mfr: THAS322M050AD0C TTI: THAS322M050AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3200uF 20% 50V Aluminum Capacitor | 0In Stock | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 3200 uF | 20 % | 50 VDC | |||||
Mfr: THA132M060AA0C TTI: THA132M060AA0C Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1300uF 20% 60V Aluminum Capacitor | Not Available Online | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 1300 uF | 20 % | 60 VDC | |||||
Mfr: Z93S5232NN TTI: Z93S5232NN Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 32uF 3% 525V | 0In Stock | Film Capacitors | General Film Capacitors | Quick Connect | 32 uF | 3 % | 525 VAC | |||||
Mfr: SFD66T25K391B-F TTI: SFD66T25K391B-F Knowles / Illinois Capacitor Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 25uF 660V | 0In Stock | Motor Capacitors | Motor Run Capacitors | Quick Connect | 25 uF | 10 % | 660 VAC | |||||
Mfr: 686CKH063M TTI: 686CKH063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 63V 20% | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 68 uF | 20 % | 63 VDC |