Cornell Dubilier - Capacitors
24,567 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (11,918)
- Capacitor Hardware (161)
- Capacitor Kits (40)
- Ceramic Capacitors (235)
- Film Capacitors (4,872)
- MLCCs (161)
- Mica Capacitors (6,005)
- Motor Start Capacitors & Motor Run Capacitors (571)
- Polymer Capacitors (525)
- Safety Capacitors (80)
- Supercapacitors / Ultracapacitors (210)
- Tantalum Capacitors (475)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFK477M63P44T-F TTI: AFK477M63P44T-F Knowles / Illinois Capacitor Availability: 0In Stock5,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 63V 470uF 16X16.5MM AEC-Q200 | 0In Stock5,000 On Order Expected | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 470 uF | 20 % | 63 VDC | |||||||
Mfr: MLP112M100EK0A TTI: MLP112M100EK0A Knowles / Illinois Capacitor Availability: 0In Stock704 On Order Expected 06-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 100V 20% FLATPACK | 0In Stock704 On Order Expected 06-Jan-27 | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 1100 uF | 20 % | 100 VDC | ||||||
Mfr: MLP113M050EB0D TTI: MLP113M050EB0D Knowles / Illinois Capacitor Availability: 0In Stock568 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK | 0In Stock568 On Order Expected | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 11000 uF | 20 % | 50 VDC | ||||||
Mfr: MLP331M420EB0A TTI: MLP331M420EB0A Knowles / Illinois Capacitor Availability: 0In Stock577 On Order Expected 04-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 420V 20% FLATPACK | 0In Stock577 On Order Expected 04-May-27 | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 330 uF | 20 % | 420 VDC | ||||||
Mfr: AFK337M50H32T-F TTI: AFK337M50H32T-F Knowles / Illinois Capacitor Availability: 0In Stock10,400 On Order Expected Aluminum Electrolytic Capacitors - SMD 330uF 50V 20% AEC-Q200 | 0In Stock10,400 On Order Expected | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 330 uF | 20 % | 50 VDC | |||||||
Mfr: 477TTA035M TTI: 477TTA035M Knowles / Illinois Capacitor Availability: 0In Stock8,170 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 470uF 35V 20% | 0In Stock8,170 On Order Expected | Electrolytic Capacitors | Axial | 470 uF | 20 % | 35 VDC | |||||||
Mfr: CGS243U016R3C TTI: CGS243U016R3C Knowles / Illinois Capacitor Availability: 0In Stock880 On Order Expected Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 16V 24000uF | 0In Stock880 On Order Expected | Electrolytic Capacitors | Computer Grade Electrolytic Capacitors | 24000 uF | - 10 %, + 75 % | 16 VDC | |||||||
Mfr: MLP561M300EB1A TTI: MLP561M300EB1A Knowles / Illinois Capacitor Availability: 0In Stock1,994 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 560uF 300V 20% FLATPACK | 0In Stock1,994 On Order Expected | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 560 uF | 20 % | 300 VDC | ||||||
Mfr: 104MSR400K TTI: 104MSR400K Knowles / Illinois Capacitor Availability: 0In Stock11,100 On Order Expected 08-Apr-27 Film Capacitors 0.1uF 400V 10% | 0In Stock11,100 On Order Expected 08-Apr-27 | Film Capacitors | General Film Capacitors | Radial | 100 nF | 10 % | 400 VDC | 200 VAC | |||||
Mfr: CDV16FF102JO3F TTI: CDV16FF102JO3F Knowles / Illinois Capacitor Availability: 0In Stock5,700 On Order Expected 06-May-27 Mica Capacitors 1nF 1kV 5% | 0In Stock5,700 On Order Expected 06-May-27 | Mica Capacitors | Mica Snubber Capacitors | Radial | 1 nF | 5 % | |||||||
Mfr: MLP662M050EA1A TTI: MLP662M050EA1A Knowles / Illinois Capacitor Availability: 0In Stock40 On Order Expected 20-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 6600uF 50V FLATPACK | 0In Stock40 On Order Expected 20-Apr-27 | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 6600 uF | 20 % | 50 VDC | ||||||
Mfr: AFK687M35H32T-F TTI: AFK687M35H32T-F Knowles / Illinois Capacitor Availability: 0In Stock1,200 On Order Expected Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 0In Stock1,200 On Order Expected | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 680 uF | 20 % | 35 VDC | |||||||
Mfr: 381LR331M450A042 TTI: 381LR331M450A042 Knowles / Illinois Capacitor Availability: 0In Stock2,080 On Order Expected 01-Mar-27 Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | 0In Stock2,080 On Order Expected 01-Mar-27 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 20 % | 450 VDC | EET-ED2W331LA EET-ED2W331EA ECO-S2WB331EA | |||||
Mfr: SFA37T10K288B-F TTI: SFA37T10K288B-F Knowles / Illinois Capacitor Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 10uF 370V | 0In Stock | Motor Capacitors | Motor Run Capacitors | Quick Connect | 10 uF | 10 % | 370 VAC | ||||||
Mfr: 104PPB630K TTI: 104PPB630K Knowles / Illinois Capacitor Availability: 0In Stock9,600 On Order Expected 22-Apr-27 Film Capacitors 0.1uF 630V 10% | 0In Stock9,600 On Order Expected 22-Apr-27 | Film Capacitors | General Film Capacitors | Radial | 100 nF | 10 % | 630 VDC | 400 VAC | |||||
Mfr: 380LQ561M400A032 TTI: 380LQ561M400A032 Knowles / Illinois Capacitor Availability: 0In Stock1,120 On Order Expected 06-May-27 Aluminum Electrolytic Capacitors - Snap In 400V 560uF 35X35 | 0In Stock1,120 On Order Expected 06-May-27 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 20 % | 400 VDC | ||||||
Mfr: UNL5W35K-F TTI: UNL5W35K-F Knowles / Illinois Capacitor Availability: 0In Stock70 On Order Expected 04-Feb-27 Film Capacitors 35uF 500V 10% | 0In Stock70 On Order Expected 04-Feb-27 | Film Capacitors | DC Link Film Capacitors | Radial | 35 uF | 10 % | 500 VDC | ||||||
Mfr: MLS113M040EB0A TTI: MLS113M040EB0A Knowles / Illinois Capacitor Availability: 0In Stock256 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK | 0In Stock256 On Order Expected | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 11000 uF | 20 % | 40 VDC | ||||||
Mfr: CD19FD222JO3F TTI: CD19FD222JO3F Knowles / Illinois Capacitor Availability: 0In Stock150 On Order Expected 08-Jan-27 Mica Capacitors 2200pF 500V 5% | 0In Stock150 On Order Expected 08-Jan-27 | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 2.2 nF | 5 % | CD19FD222J03F | ||||||
Mfr: 940C10W2K-F TTI: 940C10W2K-F Knowles / Illinois Capacitor Availability: 0In Stock150 On Order Expected 14-Dec-26 Film Capacitors 1kV 2uF | 0In Stock150 On Order Expected 14-Dec-26 | Film Capacitors | Snubber Film Capacitors | Axial | 2 uF | 10 % | 1 kVDC | 500 VAC | |||||
Mfr: CM05FD181GO3 TTI: CM05FD181GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 500V 2% | 0In Stock | Mica Capacitors | Mica High-Reliability Dipped Capacitors | Radial | 180 pF | 2 % | CM05FD181G03 | ||||||
Mfr: 228CKH035M TTI: 228CKH035M Knowles / Illinois Capacitor Availability: 0In Stock6,647 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% | 0In Stock6,647 On Order Expected | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 20 % | 35 VDC | ||||||
Mfr: 383LX153M063A062 TTI: 383LX153M063A062 Knowles / Illinois Capacitor Availability: 0In Stock2,033 On Order Expected Aluminum Electrolytic Capacitors - Snap In 15000uF 63V 20% High Capacitance | 0In Stock2,033 On Order Expected | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 15000 uF | 20 % | 63 VDC | ||||||
Mfr: 106TTA450M TTI: 106TTA450M Knowles / Illinois Capacitor Availability: 0In Stock300 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450V 20% | 0In Stock300 On Order Expected 30-Nov-26 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 10 uF | 20 % | 450 VDC | ||||||
Mfr: 106TTA050MSD TTI: 106TTA050MSD Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - Axial Leaded 10uF 50V 20% | 0In Stock3,000 On Order Expected 01-Feb-27 | Electrolytic Capacitors | Axial | 10 uF | 20 % | 50 VDC |