P - Trimmer / Variable Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0.6 pF to 2.5 pF | 500 V | SMD/SMT | 6.15 mm (0.242 in) | Multi-Turn Trimmer Capacitors | 3.56 mm | - 55 C | + 125 C | P | Bulk | ||||||
Not Available Online | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.37 mm (0.29 in) | Multi-Turn Trimmer Capacitors | 3.56 mm | - 55 C | + 125 C | P | Bulk | ||||||
Not Available Online | 0.8 pF to 8 pF | 500 V | SMD/SMT | 2.29 mm (0.09 in) | Multi-Turn Trimmer Capacitors | 3.56 mm | - 55 C | + 125 C | P | Bulk | ||||||
Not Available Online | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 2.29 mm (0.09 in) | Multi-Turn Trimmer Capacitors | 3.56 mm | - 55 C | + 125 C | P | Bulk | ||||||
Not Available Online | P | |||||||||||||||
Not Available Online | 0.8 pF to 8 pF | 500 V | SMD/SMT | 10.41 mm (0.41 in) | 3.56 mm | - 55 C | + 125 C | P | Bulk | |||||||
Not Available Online | 0.6 pF to 2.5 pF | 500 V | SMD/SMT | 2.29 mm (0.09 in) | Multi-Turn Trimmer Capacitors | 3.56 mm | - 55 C | + 125 C | P | Bulk |