Cera Trimmer - Trimmer / Variable Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.6 pF to 2.5 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera Trimmer | Reel | |||||||||
0In Stock | 1 pF to 5 pF | 250 V | SMD/SMT | 0.18 in | 0.167 in | .092 in | - 55 C | + 125 C | Cera Trimmer | Reel | ||||||
0In Stock | 2.5 pF to 10 pF | 250 V | SMD/SMT | 0.18 in | 0.167 in | .092 in | - 55 C | + 125 C | Cera Trimmer | Reel | ||||||
0In Stock | 7.5 pF to 18 pF | 250 V | SMD/SMT | 0.18 in | 0.167 in | .092 in | - 55 C | + 125 C | Cera Trimmer | Reel | ||||||
0In Stock | 8.5 pF to 25 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera Trimmer | Reel |