Air Trimmer - Trimmer / Variable Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 0.8 pF to 10 pF | Through Hole | Air Trimmer Capacitor | - 65 C | + 125 C | Air Trimmer | Bulk | |||||||||
0In Stock | 0.7 pF to 6 pF | 250 V | Radial | 0.29 in | 0.235 in | 0.29 in | - 65 C | + 125 C | Air Trimmer | Bulk | ||||||
0In Stock | 1 pF to 20 pF | 250 V | Through Hole | 0.49 in | 0.28 in | 0.28 in | 0.49 in | - 65 C | + 125 C | Air Trimmer | Bulk | |||||
0In Stock | 1 pF to 20 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Trimmer | Bulk |