SMD - NCD2100 - Trimmer / Variable Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCD2100MTR TTI: NCD2100MTR IXYS Integrated Circuits Availability: 0In StockTrimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap | 0In Stock | 6.6 pF to 37.553 pF | 3.3 V | SMD/SMT | 2 mm (0.079 in) | 2 mm (0.079 in) | Non-Volatile Digital Programmable Capacitor | 0.75 mm | - 40 C | + 85 C | NCD2100 | Reel |