SMD - A1 - Trimmer / Variable Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.5 pF to 8 pF | 125 V | SMD/SMT | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1 | Bulk | ||||||
0In Stock | 0.45 pF to 4 pF | 250 V | SMD/SMT | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1 | Bulk | ||||||
0In Stock | 0.45 pF to 4 pF | 250 V | SMD/SMT | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1 | Bulk | ||||||
0In Stock | 0.6 pF to 12 pF | 125 V | SMD/SMT | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1 | Bulk |