SMD - Trimmer / Variable Capacitors
259 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.6 pF to 2 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 2 pF to 10 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
Mfr: 9701-4SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 1.5 pF to 4 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
0In Stock | 1 pF to 5 pF | 250 V | SMD/SMT | 0.18 in | 0.167 in | .092 in | - 55 C | + 125 C | Cera Trimmer | Reel | ||||||
0In Stock | 5 pF to 18 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.56 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 2.5 pF to 10 pF | SMD/SMT | Sealed Trimmer Capacitor | 4.57 mm | - 55 C | + 125 C | Seal-Trim | Reel | ||||||||
0In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga Trim | Bulk | ||||||
0In Stock | 4 pF to 18 pF | SMD/SMT | Sealed Trimmer Capacitor | 6.86 mm | - 55 C | + 125 C | Seal-Trim | Bulk | ||||||||
0In Stock | 1.5 pF to 3 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
0In Stock | 0.5 pF to 1.3 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
Mfr: 9401-4SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 1.5 pF to 4 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 1.5 pF to 30 pF | 250 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
0In Stock | 1 pF to 23 pF | 125 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
0In Stock | 1.5 pF to 40 pF | 1 kV | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AT_HV | Bulk | ||||||
Mfr: 9702-4SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 3 pF to 12 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 5 pF to 15 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 5 pF to 25 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 0.45 pF to 4 pF | 250 V | SMD/SMT | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1 | Bulk | ||||||
Mfr: 9701-2SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.6 pF to 2 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 7 pF to 40 pF | SMD/SMT | Sealed Trimmer Capacitor | 6.86 mm | - 55 C | + 125 C | Seal-Trim | Bulk | ||||||||
0In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
Mfr: 9402-9SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 5 pF to 18 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.56 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 0.45 pF to 4 pF | 250 V | SMD/SMT | 6.6 mm (0.26 in) | Multi-Turn PTFE Trimmer Capacitors | 4.06 mm | - 65 C | + 125 C | A1 | Bulk | ||||||
0In Stock | 1.5 pF to 55 pF | 600 V | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AT_HV | Bulk |