Trimmer / Variable Capacitors
2,194 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9410-1SL-1 TTI: 9410-1SL-1 Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors 2.5 - 10PF TUNING TOOL | 0In Stock | 2.5 pF to 10 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
Not Available Online | 0.8 pF to 12 pF | 0.75 in | Glass Annular Band Trimmer | 0.31 in | TM | Bulk | |||||||||||
0In Stock | TP | Bulk | |||||||||||||||
Mfr: NCD2100MTR TTI: NCD2100MTR IXYS Integrated Circuits Availability: 0In StockTrimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap | 0In Stock | 6.6 pF to 37.553 pF | 3.3 V | SMD/SMT | 2 mm (0.079 in) | 2 mm (0.079 in) | Non-Volatile Digital Programmable Capacitor | 0.75 mm | - 40 C | + 85 C | NCD2100 | Reel | |||||
0In Stock | K | Bulk | |||||||||||||||
0In Stock | 0.18 in | Tuning Element | 0.16 in | 6926 | Bulk | ||||||||||||
Mfr: 9410-5SL-1R7 TTI: 9410-5SL-1R7 Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors 8.0 - 50PF 250V | 0In Stock | 8 pF to 50 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Reel | |||||
0In Stock | 4.5 pF to 20 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | ||||||
Mfr: 27283-3R10 TTI: 27283-3R10 Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors 0.4 - 2.5PF 500V | 0In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | ||||||||
0In Stock | 8 pF to 50 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||||
0In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 12.19 mm (0.48 in) | Trimmer Capacitor | 1.78 mm | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||
0In Stock | 1 pF to 12 pF | 2 kV | SMD/SMT | 11.94 mm (0.47 in) | Non-Magnetic | 6.35 mm | - 55 C | + 125 C | Bulk | ||||||||
Mfr: BFC280905217 TTI: BFC280905217 Vishay / BC Components Availability: 0In StockTrimmer / Variable Capacitors 2pF- 18pF 300volts | 0In Stock | 2 pF to 18 pF | 300 V | Radial | 7.4 mm (0.291 in) | 6.7 mm (0.264 in) | Film Dielectric Trimmer | 9 mm | - 40 C | + 125 C | BFC2809 | Each | |||||
0In Stock | 0.3 pF to 1.2 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||||
Mfr: BFC280811109 TTI: BFC280811109 Vishay / BC Components Availability: 0In StockTrimmer / Variable Capacitors TRIMMER CAPACITOR | 0In Stock | 2 pF to 10 pF | 250 V | Radial | Film Dielectric Trimmer | - 40 C | + 70 C | BFC2808 | Bulk | 2222-808-11109 | |||||||
0In Stock | A | Bulk | |||||||||||||||
0In Stock | Air Capacitors | Bulk | |||||||||||||||
0In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | |||||||
Not Available Online | Bulk | ||||||||||||||||
0In Stock | KM_HV | Bulk | |||||||||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga Trim | Bulk | |||||||
0In Stock | 1 pF to 14 pF | 250 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | |||||||
0In Stock | 6 pF to 35 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||||
Mfr: BFC280908003 TTI: BFC280908003 Vishay / BC Components Availability: 0In StockTrimmer / Variable Capacitors TRIMMER CAPACITOR | 0In Stock | 250 V | Radial | - 40 C | + 125 C | BFC2809 | Bulk | ||||||||||
0In Stock | NMA | Bulk |