Trimmer / Variable Capacitors
2,194 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A | Bulk | ||||||||||||||
0In Stock | 0.8 pF to 18 pF | 1 in | Glass Annular Band Trimmer | 0.31 in | TM | Bulk | ||||||||||
Not Available Online | 1 pF to 16 pF | 1 kV | SMD/SMT | 15.49 mm (0.61 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AT_HV | Bulk | ||||||
0In Stock | 8 pF to 25 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 4.5 pF to 20 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
Mfr: NMAJ40HVFS TTI: Not Assigned Knowles Voltronics Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 1.5 pF to 40 pF | SMD/SMT | 14.224 mm (0.56 in) | Non-Magnetic Trimmer Capacitor | 6.35 mm | - 65 C | + 125 C | NMA | Bulk | ||||||
Mfr: 9702-2SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 2.5 pF to 10 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 0.078 in | Tuning Element | 0.125 in | Bulk | ||||||||||||
0In Stock | 0.6 pF to 2.5 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera-Trim | Bulk | |||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | ||||||
0In Stock | 0.8 pF to 10 pF | Through Hole | 12.954 mm (0.51 in) | Air Trimmer Capacitor | 7.493 mm | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||
0In Stock | 0.8 pF to 10 pF | Wire | Non-Magnetic Trimmer Capacitor | - 65 C | + 125 C | Non-Magnetic Capacitors | Bulk | |||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||
0In Stock | 0.8 pF to 10 pF | Lug | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | 1.5 pF to 14 pF | SMD/SMT | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | Cera-Trim | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | 0.7 pF to 6 pF | 250 V | Radial | 0.29 in | 0.235 in | 0.29 in | - 65 C | + 125 C | Air Trimmer | Bulk | ||||||
Mfr: 9401-2SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.6 pF to 2 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
Mfr: 9410-0SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 1 pF to 4.5 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
Mfr: NMA1T12HVE TTI: Not Assigned Knowles Voltronics Availability: Not Available OnlineTrimmer / Variable Capacitors | Not Available Online | NMA1_HV | ||||||||||||||
0In Stock | 1 pF to 42 pF | 0.83 in | Glass Embedded Band Trimmer | 0.31 in | TM | Bulk | ||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk |