SMD - Trimmer / Variable Capacitors
259 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9710-4SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 7 pF to 40 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
Mfr: 9710-1SL-1R7 TTI: Not Assigned Knowles Johanson Manufacturing Availability: Not Available OnlineTrimmer / Variable Capacitors | Not Available Online | 2.5 pF to 10 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Reel | ||||
Mfr: 9710-3SL-1R7 TTI: Not Assigned Knowles Johanson Manufacturing Availability: Not Available OnlineTrimmer / Variable Capacitors | Not Available Online | 6 pF to 35 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Reel | ||||
0In Stock | 8 pF to 25 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
Mfr: 9702-6SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 8 pF to 25 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
Mfr: 9701-4SL-1R3 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 1.5 pF to 4 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Reel | ||||
0In Stock | 8 pF to 40 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
0In Stock | 4.5 pF to 20 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
0In Stock | 5.5 pF to 30 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel |