Knowles - Trimmer / Variable Capacitors
1,429 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | 1.5 pF to 55 pF | 600 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | ||||||
Mfr: 27283-3R10 TTI: 27283-3R10 Knowles Johanson Manufacturing Availability: 750In StockTrimmer / Variable Capacitors 0.4 - 2.5PF 500V | 750In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | |||||||
200In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 12.19 mm (0.48 in) | Trimmer Capacitor | 1.78 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
1,000In Stock | 8 pF to 50 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | ||||||
3,000In Stock | 3 pF to 15 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
1,000In Stock | 2 pF to 10 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
2,000In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
34In Stock | NMA | Bulk | ||||||||||||||
100In Stock | 0.18 in | Tuning Element | 0.16 in | 6926 | Bulk | |||||||||||
20In Stock | KM_HV | Bulk | ||||||||||||||
1,020In Stock | 2 pF to 6 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Cut Tape | ||||||
1,000In Stock | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Cut Tape | |||||
270In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Cut Tape | ||||||
Mfr: 5288-1-002 TTI: 5288-1-002 Knowles Johanson Manufacturing Availability: 8In StockTrimmer / Variable Capacitors 0.8 - 10PF 250V | 8In Stock | Bulk | ||||||||||||||
7In Stock5,748 On Order Expected 28-Dec-26 | Bulk | |||||||||||||||
920In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Cut Tape | |||||
0In Stock9,000 On Order Expected | 2 pF to 6 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
0In Stock80 On Order Expected 18-Dec-26 | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
0In Stock50 On Order Expected 04-Mar-27 | 1 pF to 10 pF | 250 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
0In Stock2,000 On Order Expected 24-Sep-26 | 8 pF to 50 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
0In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||||
0In Stock2,000 On Order Expected 24-Sep-26 | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
0In Stock63 On Order Expected 28-Dec-26 | 0.8 pF to 8 pF | 500 V | SMD/SMT | 12.19 mm (0.48 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
0In Stock500 On Order Expected 12-Feb-27 | Bulk | |||||||||||||||
0In Stock | 0.8 pF to 10 pF | Through Hole | Air Trimmer Capacitor | - 65 C | + 125 C | Air Trimmer | Bulk |