Knowles - Trimmer / Variable Capacitors
1,429 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.5 pF to 10 pF | 250 V | SMD/SMT | 0.18 in | 0.167 in | .092 in | - 55 C | + 125 C | Cera Trimmer | Reel | ||||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | 1.5 pF to 40 pF | 1 kV | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AJ_HV | Bulk | ||||||
0In Stock | 1 pF to 23 pF | 750 V | SMD/SMT | 12.19 mm (0.48 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AV_HV | Bulk | ||||||
0In Stock | 1 pF to 16 pF | 1 kV | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AJ_HV | Bulk | ||||||
0In Stock | S | Bulk | ||||||||||||||
0In Stock | S | Bulk | ||||||||||||||
0In Stock | TP | Bulk | ||||||||||||||
0In Stock | KT_HV | Bulk | ||||||||||||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | 0.6 pF to 2.5 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera-Trim | Bulk | |||||||||
0In Stock | 0.8 pF to 10 pF | Through Hole | 12.954 mm (0.51 in) | Air Trimmer Capacitor | 7.493 mm | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||
0In Stock | 1.5 pF to 19 pF | Through Hole | Non-Magnetic Trimmer Capacitor | - 65 C | + 125 C | Non-Magnetic Capacitors | Bulk | |||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
Mfr: 9410-0SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 1 pF to 4.5 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
Mfr: 9410-4SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 7 pF to 40 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 0.8 pF to 10 pF | Lug | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | 1.5 pF to 14 pF | SMD/SMT | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | Cera-Trim | Bulk | ||||||||||||||
0In Stock | 7 pF to 18 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
Mfr: 9710-1SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 2.5 pF to 10 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk |