Trimmer / Variable Capacitors
2,194 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 0.8 pF to 10 pF | Through Hole | Air Trimmer Capacitor | - 65 C | + 125 C | Air Trimmer | Bulk | |||||||||
9,000In Stock | 8 pF to 40 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Ceramic Trimmers | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
7,000In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
1,000In Stock4,000 On Order Expected 12-Mar-27 | 2 pF to 10 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
1,000In Stock12,000 On Order Expected | 1.5 pF to 3 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | - 0 %, + 50 % | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
560In Stock500 On Order Expected 12-Apr-27 | 0.8 pF to 10 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
20,000In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
8In Stock | 0.4 pF to 2.5 pF | 500 V | SMD/SMT | 5.72 mm (0.225 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
2,000In Stock | 8 pF to 50 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
80In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
Mfr: BFC280832659 TTI: BFC280832659 Vishay / BC Components Availability: 4,462In StockTrimmer / Variable Capacitors TRIMMER CAPACITOR | 4,462In Stock | 5.5 pF to 65 pF | 150 V | Radial | - 40 C | + 70 C | BFC2808 | Bulk | ||||||||
9,000In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
50In Stock | 1 pF to 10 pF | 250 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
1,000In Stock | 2 pF to 10 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
Mfr: 9702-0SL-1R3 TTI: 9702-0SL-1R3 Knowles Johanson Manufacturing Availability: 3,000In StockTrimmer / Variable Capacitors Trimmer / Variable Capacitors 0.5PF-2.5PF 250V | 3,000In Stock | 0.5 pF to 2.5 pF | 250 V | SMD/SMT | 0.125 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | |||||
5,000In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||||
400In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | ||||||
8,500In Stock | Reel | |||||||||||||||
63In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 12.19 mm (0.48 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
40In Stock | 1 pF to 23 pF | 750 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AJ_HV | Bulk | ||||||
3,000In Stock | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
6,000In Stock | 8 pF to 40 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
Mfr: 538-011 D 9-35LF TTI: 538-011 D 9-35LF Tusonix / CTS Availability: 600In StockTrimmer / Variable Capacitors 9.0-35PF 100V N650+ 500 | 600In Stock | 9 pF to 35 pF | 100 V | Radial | 0.31 in | - 55 C | + 125 C | Tray | ||||||||
1,000In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
1,000In Stock1,000 On Order Expected 20-Nov-26 | 3 pF to 15 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel |