wsc - TAZ - Tantalum Capacitors - Solid SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAZF336M015LWSC0924 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 20 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336J015LWSC0924 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 5 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336J015LWSC0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 5 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZH106K035LWSC0845 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 10 uF | 35 VDC | 10 % | 500 mOhms | 2915 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZH226K020LWSC0845 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 22 uF | 20 VDC | 10 % | 180 mOhms | 2915 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZB475K015CWSC0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 4.7 uF | 15 VDC | 10 % | 5 Ohms | 1505 | 3813 | B Case | 3.81 mm (0.15 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336M015LWSC0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 20 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZB334K050CWSC0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | |||||||||||||||||
Mfr: TAZF336K015LWSC0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336K015LWSC0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZC475K015LWSC0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 4.7 uF | 15 VDC | 10 % | 2.2 Ohms | 2005 | 5013 | C Case | 5.08 mm (0.2 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336J015LWSC0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 5 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336J015LWSC0923 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 5 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336M015LWSC0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 20 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336K015LWSC0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336K015LWSC0924 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336K015LWSC0923 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336M015LWSC0923 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 20 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |