Tantalum Capacitors
223,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D396X5060T22R TTI: M39006/22-0592 Vishay Availability: 40In StockTantalum Capacitors - Wet 39UF 60V 5% T2R | 40In Stock | |||||||||
Mfr: 138D167X0050T42M TTI: M39006/09-8332 Vishay Availability: 1In StockTantalum Capacitors - Wet 160UF 50V 20% T4M | 1In Stock | |||||||||
Mfr: 593D476X9020D2TE3 TTI: 593D476X9020D2TE3 Vishay / Sprague Availability: 11,000In StockTantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded | 11,000In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | 593D476X9020D2WE3 | ||
Mfr: TR3D336K025C0200 TTI: TR3D336K025C0200 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 33uF 25volts 10% D cs ESR 0.2 Molded | 500In Stock | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | D Case | |||
Mfr: 134D157X9060F6 TTI: 134D157X9060F6 Vishay / Sprague Availability: 55In StockTantalum Capacitors - Wet 150uF 60volts 10% F Case Orange Sleeve | 55In Stock | Axial | 150 uF | 60 VDC | F Case | |||||
Mfr: 109D336X9075F2 TTI: 109D336X9075F2 Vishay Availability: 32In StockTantalum Capacitors - Wet 75volt 33uF 10% Standard Rating | 32In Stock | Axial | 75 VDC | F Case | ||||||
Mfr: 199D685X9025C1V1 TTI: 199D685X9025C1V1 Vishay / Sprague Availability: 300In StockTantalum Capacitors - Solid Leaded 6.8uF 25volts 10% C case Radial | 300In Stock | Radial | 6.8 uF | 25 VDC | ||||||
Mfr: T322C226K010AS TTI: T322C226K010AS KEMET Availability: 4In Stock50 On Order Expected 09-Mar-27 Tantalum Capacitors - Solid Leaded 10V 22uF 10% | 4In Stock50 On Order Expected 09-Mar-27 | Axial | 22 uF | 10 VDC | ||||||
Mfr: 199D475X0035C1V1 TTI: 199D475X0035C1V1 Vishay / Sprague Availability: 25In Stock500 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid Leaded 4.7uF 35volts 20% C case Radial | 25In Stock500 On Order Expected 08-Jul-27 | Radial | 4.7 uF | 35 VDC | ||||||
Mfr: TR3C475K050C0500 TTI: TR3C475K050C0500 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 4.7uF 50volts 10% C cs ESR 0.5 Molded | 500In Stock | SMD/SMT | 4.7 uF | 50 VDC | 2412 | 6032 | C Case | |||
Mfr: T495X227M010ATE070 TTI: T495X227M010ATE070 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=70mOhms | 500In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | X Case | |||
Mfr: T378F107K010AS TTI: T378F107K010AS KEMET Availability: 27,075In StockTantalum Capacitors - Solid Leaded 10V 100 uF 10% 125C 10% ESR=1 Ohms LS=7.62 mm T378 | 27,075In Stock | Radial | 100 uF | 10 VDC | ||||||
Mfr: 135D685X9075T12M TTI: M39006/22-0165 Vishay Availability: 6In StockTantalum Capacitors - Wet 6.8UF 75V 10% T1M | 6In Stock | |||||||||
Mfr: T491S475K010AT TTI: T491S475K010AT KEMET Availability: 7,500In StockTantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=15 Ohms | 7,500In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | S Case | |||
Mfr: TR3D336K025C0300 TTI: TR3D336K025C0300 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 33uF 25volts 10% D Case ESR 0.3 Mold | 1,000In Stock | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | D Case | |||
Mfr: 138D107X9060F2 TTI: 138D107X9060F2 Vishay Availability: 10In StockTantalum Capacitors - Wet 60volts 100uF 10% F Case | 10In Stock | Axial | 100 uF | 60 VDC | F Case | |||||
Mfr: 138D156X0075F2 TTI: 138D156X0075F2 Vishay Availability: 91In StockTantalum Capacitors - Wet 75volts 15uF 20% F Case | 91In Stock | Axial | 15 uF | 75 VDC | F Case | |||||
Mfr: 135D277X0060K6 TTI: 135D277X0060K6 Vishay Availability: 12In StockTantalum Capacitors - Wet 60volts 270uF 20% K Case | 12In Stock | Axial | 270 uF | 60 VDC | K Case | |||||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 2,000In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D Case | |||
Mfr: T140D337K015AS TTI: T140D337K015AS KEMET Availability: 30In StockTantalum Capacitors - Solid Leaded 15volts 330uF 10% | 30In Stock | Axial | 330 uF | 15 VDC | ||||||
Mfr: 135D106X0100C6E3 TTI: 135D106X0100C6E3 Vishay Availability: 5In StockTantalum Capacitors - Wet 10uF 100volts 20% C Case EXT Range | 5In Stock | Axial | 10 uF | 100 VDC | C Case | |||||
Mfr: 597D337X96R3V2T TTI: 597D337X96R3V2T Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal | 1,000In Stock | SMD/SMT | 330 uF | 6.3 VDC | 3017 | 7644 | V Case | |||
Mfr: T495D156K035ATE260 TTI: T495D156K035ATE260 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=260mOhms | 500In Stock | SMD/SMT | 15 uF | 35 VDC | 2917 | 7343 | D Case | |||
Mfr: 2R5TPF470M6L TTI: 2R5TPF470M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 2,500In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D3L Case | |||
Mfr: T598B476M010ATE070 TTI: T598B476M010ATE070 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 | 2,000In Stock | SMD/SMT | 47 uF | 10 VDC | 1311 | 3528 | B Case |