LEV - Tantalum Capacitors - Solid SMD
3,249 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAZH476K020LRSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Reel | TAZ | 47 uF | 20 VDC | 10 % | 180 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZB105K025CBSB0824 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 1 uF | 25 VDC | 10 % | 10 Ohms | 1505 | 3813 | B Case | 3.81 mm (0.15 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZD106K010CBSB0023 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10UF 10V 10% D | 0In Stock | Bulk | TAZ | 10 uF | 10 VDC | 10 % | 4 Ohms | 1510 | 3825 | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZF156K020CBSB0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 15 uF | 20 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH226K025CBSB0023 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 22 uF | 25 VDC | 10 % | 900 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH476K020CRSB0024 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Reel | TAZ | 47 uF | 20 VDC | 10 % | 900 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH336K015CRSZ0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Reel | TAZ | 33 uF | 15 VDC | 10 % | 900 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZE106J015CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 10 uF | 15 VDC | 5 % | 4 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZE106K015CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 10 uF | 15 VDC | 10 % | 4 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZE106M006CBSZ0800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 10 uF | 6 VDC | 20 % | 3.5 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZE106M015CBSZ0800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 10 uF | 15 VDC | 20 % | 4 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZE226M010CBSZ0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 22 uF | 10 VDC | 20 % | 2 Ohms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZF106K015CRSZ0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Reel | TAZ | 10 uF | 15 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZA105M010CRSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Reel | TAZ | 1 uF | 10 VDC | 20 % | 10 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZA225K004CBSZ0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 2.2UF 4V 10% A | 0In Stock | Bulk | TAZ | 2.2 uF | 4 VDC | 10 % | 8 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZB475M010CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 4.7 uF | 10 VDC | 20 % | 8 Ohms | 1505 | 3813 | B Case | 3.81 mm (0.15 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZG475K035CRSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Reel | TAZ | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2611 | 6728 | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH156K025LBLC0824 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 | 0In Stock | Reel | TAZ | 15 uF | 25 VDC | 10 % | 200 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZF686M006CBSZ0800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 68 uF | 6 VDC | 20 % | 1.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZG335K050CBSB0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 3.3 uF | 50 VDC | 10 % | 2 Ohms | 2611 | 6728 | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZG685K025CBSB0800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.8UF 25V 10% G | 0In Stock | Bulk | TAZ | 6.8 uF | 25 VDC | 10 % | 1.2 Ohms | 2611 | 6728 | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH107M015LRSB0800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 100UF 15V 20% H | 0In Stock | Reel | TAZ | 100 uF | 15 VDC | 20 % | 180 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZD106K010CBSB0024 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 10 uF | 10 VDC | 10 % | 4 Ohms | 1510 | 3825 | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZA105K010CBSB0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Bulk | TAZ | 1 uF | 10 VDC | 10 % | 10 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZA105K020CBSB0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Reel | TAZ | 1 uF | 20 VDC | 10 % | 15 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT |