Tantalum Capacitors
223,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C476M010AT TTI: T491C476M010AT KEMET Availability: 101,000In StockTantalum Capacitors - Solid SMD 10V 47uF 2312 20% ESR=1.2ohms | 101,000In Stock | SMD/SMT | 47 uF | 10 VDC | 2412 | 6032 | C Case | |||
Mfr: T491C686K006AT TTI: T491C686K006AT KEMET Availability: 48,500In StockTantalum Capacitors - Solid SMD 6.3V 68uF 2312 10% ESR=1.2ohms | 48,500In Stock | SMD/SMT | 68 uF | 6.3 VDC | 2412 | 6032 | C Case | |||
Mfr: T491D476M020AT TTI: T491D476M020AT KEMET Availability: 8,500In Stock14,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid SMD 20V 47uF 2917 20% ESR=700mOhms | 8,500In Stock14,000 On Order Expected 03-Dec-26 | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: T520D107M010ATE055 TTI: T520D107M010ATE055 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 10,000In Stock | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D Case | |||
Mfr: 199D106X9050F6V1E3 TTI: 199D106X9050F6V1E3 Vishay / Sprague Availability: 10In StockTantalum Capacitors - Solid Leaded 10uF 50volts 10% F case Radial | 10In Stock | Radial | 10 uF | 50 VDC | ||||||
Mfr: TR3E477M010C0100 TTI: TR3E477M010C0100 Vishay / Sprague Availability: 7,600In Stock12,000 On Order Expected 28-Jan-28 Tantalum Capacitors - Solid SMD 470uF 10volts 20% E cs ESR 0.1 Molded | 7,600In Stock12,000 On Order Expected 28-Jan-28 | SMD/SMT | 470 uF | 10 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJB476M010RNJ TTI: TAJB476M010RNJ KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ES R= 1 Ohm | 10,000In Stock | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B Case | TAJB476M010R | ||
Mfr: 293D226X0016C2TE3 TTI: 293D226X0016C2TE3 Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 22uF 16volts 20% C case Molded | 3,000In Stock | SMD/SMT | 22 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: T520B157M006ATE035 TTI: T520B157M006ATE035 KEMET Availability: 86,000In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms | 86,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1311 | 3528 | B Case | |||
Mfr: F931C475MAA TTI: F931C475MAA KYOCERA AVX Availability: 90,000In StockTantalum Capacitors - Solid SMD 16V 4.7uF 20% 1206 E SR= 4 Ohm | 90,000In Stock | SMD/SMT | 4.7 uF | 16 VDC | 1206 | 3216 | A Case | |||
Mfr: F930J476MBA TTI: F930J476MBA KYOCERA AVX Availability: 70,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 3.5x2.8 | 70,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1211 | 3528 | B Case | |||
3,000In Stock9,000 On Order Expected 26-Apr-27 | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D2 Case | ||||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock20,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock20,000 On Order Expected 23-Dec-26 | SMD/SMT | 220 uF | 4 VDC | 1210 | 3528 | B2 Case | |||
Mfr: T498X476K035ATE500 TTI: T498X476K035ATE500 KEMET Availability: 11,500In Stock10,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Solid SMD 35V 47uF 2917 10 % ESR=500mOhms AECQ200 | 11,500In Stock10,000 On Order Expected 08-Apr-27 | SMD/SMT | 47 uF | 35 VDC | 2917 | 7343 | X Case | |||
Mfr: 135D226X9075T12R TTI: M39006/25-0242 Vishay Availability: 161In Stock208 On Order Expected 04-May-27 Tantalum Capacitors - Wet 22UF 75V 10% T1R | 161In Stock208 On Order Expected 04-May-27 | |||||||||
Mfr: ST15-100T1MI TTI: ST15-100T1MI Vishay Availability: 30In Stock240 On Order Expected 16-Jun-27 Tantalum Capacitors - Wet 15uF 100volts 20% Insulated | 30In Stock240 On Order Expected 16-Jun-27 | Axial | 15 uF | 100 VDC | T1 Case | |||||
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 3,000In Stock | SMD/SMT | 15 uF | 25 VDC | 2917 | 7343 | D Case | |||
Mfr: T491B107K006AT TTI: T491B107K006AT KEMET Availability: 18,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 1311 10% ESR=3ohms | 18,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1311 | 3528 | B Case | |||
Mfr: T495X226M035ATE200 TTI: T495X226M035ATE200 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=200mOhms | 500In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | X Case | |||
Mfr: 134D106X9125C6E3 TTI: 134D106X9125C6E3 Vishay / Tansitor Availability: 20In StockTantalum Capacitors - Wet 10UF 125V 10% C (T1) | 20In Stock | Axial | 10 uF | C Case | ||||||
Mfr: T495C686M016ATE250 TTI: T495C686M016ATE250 KEMET Availability: 2,000In Stock4,000 On Order Expected 11-Jan-27 Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=250mOhms | 2,000In Stock4,000 On Order Expected 11-Jan-27 | SMD/SMT | 68 uF | 16 VDC | 2412 | 6032 | C Case | |||
Mfr: T34S476K060AA6Z TTI: T34A476K060AZ6S Vishay / Sprague Availability: 8In Stock100 On Order Expected 02-Dec-26 Tantalum Capacitors - Wet 47uF 10% 60V A Case | 8In Stock100 On Order Expected 02-Dec-26 | Axial | 47 uF | 60 VDC | S Case | |||||
Mfr: T521X156M075AHE035 TTI: T521X156M075AHE035 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 1,000In Stock | SMD/SMT | 15 uF | 75 VDC | 2917 | 7343 | X Case | |||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 1,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D Case | |||
Mfr: T491X226K035AH TTI: T491X226K035AH KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700mOhms | 500In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | X Case |