SMD - Tantalum Capacitors
55,147 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B107M006ATE018 TTI: T520B107M006ATE018 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms | 4,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1311 | 3528 | B Case | ||
Mfr: T520B337M2R5ATE045 TTI: T520B337M2R5ATE045 KEMET Availability: 104,000In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms | 104,000In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1311 | 3528 | B Case | ||
Mfr: T520D157M010ATE040 TTI: T520D157M010ATE040 KEMET Availability: 199,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 199,000In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D Case | ||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Availability: 52,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 52,000In Stock | SMD/SMT | 33 uF | 10 VDC | 1311 | 3528 | B Case | ||
Mfr: T520X337M010ATE040 TTI: T520X337M010ATE040 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms | 4,000In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | X Case | ||
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 2,000In Stock | SMD/SMT | 15 uF | 25 VDC | 2917 | 7343 | D Case | ||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Availability: 13,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | 13,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 2,500In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | ||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 10,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | X Case | ||
Mfr: T530D337M006AHE006 TTI: T530D337M006AHE006 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms | 3,000In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T530X337M010AHE006 TTI: T530X337M010AHE006 KEMET Availability: 1,500In Stock10,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 1,500In Stock10,000 On Order Expected 07-Apr-27 | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | X Case | ||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | 1,000In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D Case | ||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 2,500In Stock | SMD/SMT | 15 uF | 63 VDC | 2917 | 7343 | X Case | ||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 8,500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 8,500In Stock | SMD/SMT | 15 uF | 63 VDC | 2917 | 7343 | X Case | ||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 8,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D Case | ||
Mfr: T530D567M2R5ATE005 TTI: T530D567M2R5ATE005 KEMET Availability: 7,500In Stock1,500 On Order Expected 14-Oct-26 Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms | 7,500In Stock1,500 On Order Expected 14-Oct-26 | SMD/SMT | 560 uF | 2.5 VDC | 2917 | 7343 | D Case | ||
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms | 5,000In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | X Case | ||
Mfr: T55D337M010C0018 TTI: T55D337M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D Case | ||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 1,500In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | X Case | ||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 6,000In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | Y Case | ||
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025 KEMET Availability: 9,000In StockTantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm | 9,000In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T520T476M006ATE070 TTI: T520T476M006ATE070 KEMET Availability: 99,000In Stock30,000 On Order Expected 20-Nov-26 Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 99,000In Stock30,000 On Order Expected 20-Nov-26 | SMD/SMT | 47 uF | 6.3 VDC | 1311 | 3528 | T Case | ||
Mfr: T520D686M016ATE050 TTI: T520D686M016ATE050 KEMET Availability: 36,000In StockTantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms | 36,000In Stock | SMD/SMT | 68 uF | 16 VDC | 2917 | 7343 | D Case | ||
Mfr: TCJD477M004R0040 TTI: TCJD477M004R0040 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm | 2,000In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D Case | ||
Mfr: TCJD106M050R0120 TTI: TCJD106M050R0120 KYOCERA AVX Availability: 53,500In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm | 53,500In Stock | SMD/SMT | 10 uF | 50 VDC | 2917 | 7343 | D Case |