SMD - Tantalum Capacitors
55,147 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJA107M006R0100E TTI: TCJA107M006R0100E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi | 4,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1206 | 3216 | A Case | ||
Mfr: TCJY476M035R0100E TTI: TCJY476M035R0100E KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi | 18,000In Stock | SMD/SMT | 47 uF | 35 VDC | 2917 | 7343 | Y Case | ||
Mfr: T520D157M010ATE025 TTI: T520D157M010ATE025 KEMET Availability: 11,500In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | 11,500In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D Case | ||
Mfr: T520X477M006ATE010 TTI: T520X477M006ATE010 KEMET Availability: 500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 500In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | X Case | ||
Mfr: T520X337M010ATE010 TTI: T520X337M010ATE010 KEMET Availability: 16,500In Stock35,000 On Order Expected 04-Sep-26 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 16,500In Stock35,000 On Order Expected 04-Sep-26 | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | X Case | ||
Mfr: T491A156K004AT TTI: T491A156K004AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 4V 15uF 1206 10% ESR=4ohms | 2,000In Stock | SMD/SMT | 15 uF | 4 VDC | 1206 | 3216 | A Case | ||
Mfr: T530D227M010AHE010 TTI: T530D227M010AHE010 KEMET Availability: 5,500In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 5,500In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D Case | ||
Mfr: T520B107M006ATE035 TTI: T520B107M006ATE035 KEMET Availability: 58,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms | 58,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1311 | 3528 | B Case | ||
Mfr: T520D687M2R5ATE015 TTI: T520D687M2R5ATE015 KEMET Availability: 32,500In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms | 32,500In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D Case | ||
Mfr: T520V227M006ATE007 TTI: T520V227M006ATE007 KEMET Availability: 62,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms | 62,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | V Case | ||
Mfr: T520C157M010ATE055 TTI: T520C157M010ATE055 KEMET Availability: 21,500In StockTantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms | 21,500In Stock | SMD/SMT | 150 uF | 10 VDC | 2312 | 6032 | C Case | ||
Mfr: T520D227M006ATE040 TTI: T520D227M006ATE040 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms | 1,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T520D108M2R5ATE006 TTI: T520D108M2R5ATE006 KEMET Availability: 4,000In Stock4,000 On Order Expected 05-Feb-27 Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms | 4,000In Stock4,000 On Order Expected 05-Feb-27 | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | D Case | ||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035 KEMET Availability: 72,000In Stock6,000 On Order Expected 22-Jul-26 Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms | 72,000In Stock6,000 On Order Expected 22-Jul-26 | SMD/SMT | 220 uF | 6.3 VDC | 1311 | 3528 | B Case | ||
Mfr: T520D476M016ATE070 TTI: T520D476M016ATE070 KEMET Availability: 135,500In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 135,500In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D Case | ||
Mfr: T520D477M006ATE025 TTI: T520D477M006ATE025 KEMET Availability: 82,000In Stock1,000 On Order Expected 09-Jun-26 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 82,000In Stock1,000 On Order Expected 09-Jun-26 | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
384,000In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Availability: 75,000In StockTantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 75,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: T521D475M075ATE075 TTI: T521D475M075ATE075 KEMET Availability: 500In Stock2,000 On Order Expected 18-Nov-26 Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms | 500In Stock2,000 On Order Expected 18-Nov-26 | SMD/SMT | 4.7 uF | 75 VDC | 2917 | 7343 | D Case | ||
Mfr: TCJA106M020R0150 TTI: TCJA106M020R0150 KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm | 16,000In Stock | SMD/SMT | 10 uF | 20 VDC | 1206 | 3216 | A Case | ||
Mfr: T530X477M006AHE004 TTI: T530X477M006AHE004 KEMET Availability: 500In Stock1,500 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm | 500In Stock1,500 On Order Expected 31-Dec-26 | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | X Case | ||
Mfr: T520C226M016ATE080 TTI: T520C226M016ATE080 KEMET Availability: 1,000In Stock7,500 On Order Expected Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms | 1,000In Stock7,500 On Order Expected | SMD/SMT | 22 uF | 16 VDC | 2312 | 6032 | C Case | ||
Mfr: T520Y108M2R5ATE010 TTI: T520Y108M2R5ATE010 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms | 2,500In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | Y Case | ||
Mfr: T520D477M006ATE030 TTI: T520D477M006ATE030 KEMET Availability: 37,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms | 37,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T520V337M004ATE009 TTI: T520V337M004ATE009 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 22,000In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | V Case |