wsc - Tantalum Capacitors - Solid SMD
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBJB475K035CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 4.7 uF | 35 VDC | 10 % | 3.1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJE476K035CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 47 uF | 35 VDC | 10 % | 250 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJD686K020LWSC0824 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 68 uF | 20 VDC | 10 % | 70 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJE337K010LWSC0845 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 330 uF | 10 VDC | 10 % | 60 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJA106K016CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJC106K035CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBME477K010LWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBM | 470 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBJB335K020CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TBJ | 3.3 uF | 20 VDC | 10 % | 4 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TAZF336K015LWSC0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336K015LWSC0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZC475K015LWSC0945 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 4.7 uF | 15 VDC | 10 % | 2.2 Ohms | 2005 | 5013 | C Case | 5.08 mm (0.2 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336J015LWSC0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 5 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336J015LWSC0923 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 5 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336M015LWSC0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 20 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TBME337K010LWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBJA225K035CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 2.2 uF | 35 VDC | 10 % | 4.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJB225K035CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 2.2 uF | 35 VDC | 10 % | 4.2 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJD156K035CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 15 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBJE156M050LWSC0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 15 uF | 50 VDC | 20 % | 250 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TBME107K020LWSC0H24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TAZF336K015LWSC0900 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336K015LWSC0924 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336K015LWSC0923 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 10 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TAZF336M015LWSC0923 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD TAZ 50+ COMM | 0In Stock | Waffle | TAZ | 33 uF | 15 VDC | 20 % | 3 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TBJC475K035CWSC0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Waffle | TBJ | 4.7 uF | 35 VDC | 10 % | 2.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability |