SMD - Tantalum Capacitors
55,147 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJD337K010RNJ TTI: TAJD337K010RNJ KYOCERA AVX Availability: 63,500In StockTantalum Capacitors - Solid SMD 10V 330uF 10% | 63,500In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D Case | TAJD337K010R | ||
Mfr: TLJP336M010R3500 TTI: TLJP336M010R3500 KYOCERA AVX Availability: 7,500In StockTantalum Capacitors - Solid SMD 10V 33uF 20% ESR=350 0 | 7,500In Stock | SMD/SMT | 33 uF | 10 VDC | 0805 | 2012 | P Case | |||
Mfr: TAJA106K016RNJV TTI: TAJA106K016RNJV KYOCERA AVX Availability: 190,000In StockTantalum Capacitors - Solid SMD 16V 10uF 10% 1206 12 06 SMD | 190,000In Stock | SMD/SMT | 10 uF | 16 VDC | 1206 | 3216 | A Case | |||
Mfr: F930J476MBA TTI: F930J476MBA KYOCERA AVX Availability: 112,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 3.5x2.8 | 112,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1211 | 3528 | B Case | |||
Mfr: F931A226MBA TTI: F931A226MBA KYOCERA AVX Availability: 218,000In StockTantalum Capacitors - Solid SMD 10V 22uF | 218,000In Stock | SMD/SMT | 22 uF | 10 VDC | 1211 | 3528 | B Case | |||
Mfr: F931A475MAA TTI: F931A475MAA KYOCERA AVX Availability: 60,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 E SR= 4 Ohm | 60,000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | A Case | |||
Mfr: F930J107KBA TTI: F930J107KBA KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 1211 ESR= 900mOhms 10% | 8,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1211 | 3528 | B Case | |||
Mfr: TAJB474K035RNJ TTI: TAJB474K035RNJ KYOCERA AVX Availability: 4,000In Stock8,000 On Order Expected 27-Jul-26 Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 1210 ESR= 10 Ohm | 4,000In Stock8,000 On Order Expected 27-Jul-26 | SMD/SMT | 0.47 uF | 35 VDC | 1210 | 3528 | B Case | TAJB474K035R | ||
Mfr: F930J107KAA TTI: F930J107KAA KYOCERA AVX Availability: 8,000In Stock200,000 On Order Expected 17-Sep-26 Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 2Ohms 10% | 8,000In Stock200,000 On Order Expected 17-Sep-26 | SMD/SMT | 100 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: F931C107MCCAJ6 TTI: F931C107MCCAJ6 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2312 20% E SR=700mOhms AEC-Q2 | 2,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: F931C686MNC TTI: F931C686MNC KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 68uF 7.3x4.3 | 1,000In Stock | SMD/SMT | 68 uF | 16 VDC | 2917 | 7343 | N Case | |||
Mfr: F931E105MAA TTI: F931E105MAA KYOCERA AVX Availability: 34,000In StockTantalum Capacitors - Solid SMD 25V 1uF 20% 1206 ESR = 7.5 Ohm | 34,000In Stock | SMD/SMT | 1 uF | 25 VDC | 1206 | 3216 | A Case | |||
Mfr: F931C106MAA TTI: F931C106MAA KYOCERA AVX Availability: 60,000In StockTantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R= 3 Ohm | 60,000In Stock | SMD/SMT | 10 uF | 16 VDC | 1206 | 3216 | A Case | |||
Mfr: F911E106MCC TTI: F911E106MCC KYOCERA AVX Availability: 9,000In StockTantalum Capacitors - Solid SMD 25V 10uF 20% 2312 ES R= 450 mOhm | 9,000In Stock | SMD/SMT | 10 uF | 25 VDC | 2312 | 6032 | C Case | |||
TTI: T541X477M006AH6510 KEMET Availability: 0In Stock500 On Order Expected 03-Dec-26 Tantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | 0In Stock500 On Order Expected 03-Dec-26 | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | X Case | T541X477M006AH6510T100 | ||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Availability: 400In Stock10,800 On Order Expected Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 400In Stock10,800 On Order Expected | SMD/SMT | 150 uF | 35 VDC | 2924 | 7361 | ||||
Mfr: T521D107M020ATE055 TTI: T521D107M020ATE055 KEMET Availability: 11,000In StockTantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 11,000In Stock | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: T491A226M006AT TTI: T491A226M006AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 22uF 1206 20% ESR=4ohms | 2,000In Stock | SMD/SMT | 22 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Availability: 10,000In Stock10,000 On Order Expected 28-Oct-26 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 10,000In Stock10,000 On Order Expected 28-Oct-26 | SMD/SMT | 220 uF | 6.3 VDC | 1210 | 3528 | B2 Case | |||
Mfr: T528B277M2R5APE006 TTI: T528B277M2R5APE006 KEMET Availability: 16,000In Stock30,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=06mOhms | 16,000In Stock30,000 On Order Expected 22-Jan-27 | SMD/SMT | 270 uF | 2.5 VDC | 1411 | 3528 | B Case | |||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Availability: 22,000In StockTantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 22,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B2 Case | |||
Mfr: T520B227M006ATE045 TTI: T520B227M006ATE045 KEMET Availability: 50,000In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms | 50,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1311 | 3528 | B Case | |||
Mfr: T520B337M2R5ATE009 TTI: T520B337M2R5ATE009 KEMET Availability: 190,000In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms | 190,000In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1311 | 3528 | B Case | |||
Mfr: T520D156M025ATE060 TTI: T520D156M025ATE060 KEMET Availability: 9,000In Stock8,500 On Order Expected 18-Sep-26 Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 9,000In Stock8,500 On Order Expected 18-Sep-26 | SMD/SMT | 15 uF | 25 VDC | 2917 | 7343 | D Case | |||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Availability: 11,000In StockTantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 11,000In Stock | SMD/SMT | 1500 uF | 6.3 VDC | 2824 | 7360 | H Case |