Tantalum Capacitors
223,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP225K016SCS TTI: TAP225K016SCS KYOCERA AVX Availability: 1,000In Stock1,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm | 1,000In Stock1,000 On Order Expected 31-Dec-26 | Radial | 2.2 uF | 16 VDC | ||||||
Mfr: TPSE227K016R0100 TTI: TPSE227K016R0100 KYOCERA AVX Availability: 5,200In StockTantalum Capacitors - Solid SMD 220uF 16V 10% L ESR | 5,200In Stock | SMD/SMT | 220 uF | 16 VDC | 2917 | 7343 | E Case | |||
Mfr: 135D147X9060T42M TTI: M39006/22-0160 Vishay Availability: 116In StockTantalum Capacitors - Wet 140UF 60V 10% T4M | 116In Stock | |||||||||
Mfr: 135D187X9075T32R TTI: M39006/25-0246 Vishay Availability: 294In Stock369 On Order Expected 23-Feb-27 Tantalum Capacitors - Wet 180UF 75V 10% T3R | 294In Stock369 On Order Expected 23-Feb-27 | |||||||||
Mfr: T212C226K035BS TTI: T212C226K035BS KEMET Availability: 53In Stock60 On Order Expected 08-Feb-27 Tantalum Capacitors - Solid Leaded 35V 22 uF 10% 125C 10% T212 CSR13 | 53In Stock60 On Order Expected 08-Feb-27 | Axial | 22 uF | 35 VDC | ||||||
168,000In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||||
Mfr: T530D477M004ATE006 TTI: T530D477M004ATE006 KEMET Availability: 14,500In Stock3,500 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=6mOhms | 14,500In Stock3,500 On Order Expected 25-Nov-26 | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D Case | |||
Mfr: T521V156M035ATE125 TTI: T521V156M035ATE125 KEMET Availability: 23,000In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms | 23,000In Stock | SMD/SMT | 15 uF | 35 VDC | 2917 | 7343 | V Case | |||
Mfr: T520D477M006ATE025 TTI: T520D477M006ATE025 KEMET Availability: 52,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 52,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D Case | |||
Mfr: T491A335K010AT TTI: T491A335K010AT KEMET Availability: 194,000In StockTantalum Capacitors - Solid SMD 10V 3.3uF 1206 10% ESR=6ohms | 194,000In Stock | SMD/SMT | 3.3 uF | 10 VDC | 1206 | 3216 | A Case | |||
Mfr: 135D117X9075T42M TTI: M39006/22-0180 Vishay Availability: 246In Stock1,000 On Order Expected 02-Jun-27 Tantalum Capacitors - Wet 110UF 75V 10% T4M | 246In Stock1,000 On Order Expected 02-Jun-27 | |||||||||
Mfr: 135D227X9060T32R TTI: M39006/25-0238 Vishay Availability: 374In Stock705 On Order Expected 15-Feb-27 Tantalum Capacitors - Wet 220UF 60V 10% T3R | 374In Stock705 On Order Expected 15-Feb-27 | |||||||||
Mfr: 135D476X9050T22M TTI: M39006/22-0131 Vishay Availability: 115In Stock100 On Order Expected 26-Jan-27 Tantalum Capacitors - Wet 47UF 50V 10% T2M | 115In Stock100 On Order Expected 26-Jan-27 | |||||||||
Mfr: TPSD106M035R0300 TTI: TPSD106M035R0300 KYOCERA AVX Availability: 7,000In Stock30,000 On Order Expected 05-May-27 Tantalum Capacitors - Solid SMD 10uF 35V 20% L ESR | 7,000In Stock30,000 On Order Expected 05-May-27 | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSE227M016R0100 TTI: TPSE227M016R0100 KYOCERA AVX Availability: 149,200In StockTantalum Capacitors - Solid SMD 220uF 16V 20% L ESR | 149,200In Stock | SMD/SMT | 220 uF | 16 VDC | 2917 | 7343 | E Case | |||
Mfr: TPSE106K035R0200 TTI: TPSE106K035R0200 KYOCERA AVX Availability: 2,400In Stock9,200 On Order Expected Tantalum Capacitors - Solid SMD 10UF 35V ESR 200 | 2,400In Stock9,200 On Order Expected | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | E Case | |||
Mfr: 109D277X9050T2 TTI: 109D277X9050T2 Vishay Availability: 5In Stock570 On Order Expected Tantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 5In Stock570 On Order Expected | Axial | 50 VDC | T Case | ||||||
Mfr: 109D106X9050C2 TTI: 109D106X9050C2 Vishay Availability: 78In Stock150 On Order Expected 18-Mar-27 Tantalum Capacitors - Wet 50volt 10uF 10% Standard Rating | 78In Stock150 On Order Expected 18-Mar-27 | Axial | 50 VDC | C Case | ||||||
Mfr: 135D336X9075T22R TTI: M39006/22-0611 Vishay Availability: 288In StockTantalum Capacitors - Wet 33UF 75V 10% T2R | 288In Stock | |||||||||
Mfr: TPSV157K020R0080 TTI: TPSV157K020R0080 KYOCERA AVX Availability: 5,600In StockTantalum Capacitors - Solid SMD 20V 150uF 10% 2924 E SR= 80 mOhm | 5,600In Stock | SMD/SMT | 150 uF | 20 VDC | 2924 | 7361 | V Case | |||
Mfr: T495D336K025ATE090 TTI: T495D336K025ATE090 KEMET Availability: 12,500In StockTantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=90mOhms | 12,500In Stock | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | D Case | |||
Mfr: T491C106K010AT TTI: T491C106K010AT KEMET Availability: 9,500In Stock5,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=1.8 Ohms | 9,500In Stock5,000 On Order Expected 10-Feb-27 | SMD/SMT | 10 uF | 10 VDC | 2412 | 6032 | C Case | |||
Mfr: T491D336K025AT TTI: T491D336K025AT KEMET Availability: 8,500In Stock3,500 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=700 mOhms | 8,500In Stock3,500 On Order Expected 09-Dec-26 | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJC475M025RNJ TTI: TAJC475M025RNJ KYOCERA AVX Availability: 57,000In StockTantalum Capacitors - Solid SMD 25V 4.7uF 20% | 57,000In Stock | SMD/SMT | 4.7 uF | 25 VDC | 2312 | 6032 | C Case | TAJC475M025R | ||
Mfr: TAJC476K010RNJ TTI: TAJC476K010RNJ KYOCERA AVX Availability: 69,500In Stock48,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=1.2Ohm AEC-Q200 | 69,500In Stock48,000 On Order Expected 16-Dec-26 | SMD/SMT | 47 uF | 10 VDC | 2312 | 6032 | C Case | TAJC476K010R |