Panasonic - Tantalum Capacitors
529 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 0In Stock5,000 On Order Expected 28-Oct-26 Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 0In Stock5,000 On Order Expected 28-Oct-26 | SMD/SMT | 220 uF | 4 VDC | 1311 | 3528 | BIS Case | ||
Mfr: 6TPF220M9L TTI: 6TPF220M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | 0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2TPE470MAFB TTI: 2TPE470MAFB Panasonic Industry Availability: 0In Stock2,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD | 0In Stock2,000 On Order Expected 17-Feb-27 | SMD/SMT | 470 uF | 2 VDC | 1211 | 3528 | B2 Case | ||
Mfr: 16TQC47MYFB TTI: 16TQC47MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Industry Availability: 0In Stock30,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock30,000 On Order Expected 21-Apr-27 | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 0In Stock | SMD/SMT | 270 uF | 2.5 VDC | 1210 | 3528 | B2S Case | ||
0In Stock50,000 On Order Expected | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 2R5TPE330M7 TTI: 2R5TPE330M7 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
0In Stock10,000 On Order Expected | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In Stock20,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock20,000 On Order Expected 28-Apr-27 | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 6TCF330M9L TTI: 6TCF330M9L Panasonic Industry Availability: 0In Stock2,500 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP | 0In Stock2,500 On Order Expected 21-Apr-27 | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
0In Stock5,000 On Order Expected 24-May-27 | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 2R5TPE470MC TTI: 2R5TPE470MC Panasonic Industry Availability: 0In Stock3,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm | 0In Stock3,000 On Order Expected 20-Jan-27 | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 25TDC68MYF TTI: 25TDC68MYF Panasonic Industry Availability: 0In Stock2,500 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA | 0In Stock2,500 On Order Expected 21-Apr-27 | SMD/SMT | 68 uF | 25 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 25TQC10MEB TTI: 25TQC10MEB Panasonic Industry Availability: 0In Stock2,000 On Order Expected 10-May-27 Tantalum Capacitors - Polymer 25VDC 10uF 20% ESR 100mOhm | 0In Stock2,000 On Order Expected 10-May-27 | SMD/SMT | 10 uF | 25 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 20TQC47MYF TTI: 20TQC47MYF Panasonic Industry Availability: 0In Stock3,000 On Order Expected 17-Mar-27 Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock3,000 On Order Expected 17-Mar-27 | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D2 Case | ||
0In Stock26,000 On Order Expected 21-Apr-27 | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 35TQC10MYFB TTI: 35TQC10MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA | 0In Stock | SMD/SMT | 10 uF | 35 VDC | 1411 | 3528 | B2 Case | ||
0In Stock | SMD/SMT | 100 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 16TDC33MYFB TTI: 16TDC33MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA | 0In Stock | SMD/SMT | 33 uF | 16 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 4TPE100MZB TTI: 4TPE100MZB Panasonic Industry Availability: 0In Stock2,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm | 0In Stock2,000 On Order Expected 25-Nov-26 | SMD/SMT | 100 uF | 4 VDC | 1210 | 3528 | B2 Case | ||
Mfr: ETPF470M5H TTI: ETPF470M5H Panasonic Industry Availability: 0In Stock2,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm | 0In Stock2,000 On Order Expected 25-Nov-26 | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 2TPSF270M6E TTI: 2TPSF270M6E Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | 0In Stock | SMD/SMT | 270 uF | 2.5 VDC | 1210 | 3528 | B2S Case | ||
0In Stock3,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case |