Panasonic - Tantalum Capacitors
529 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
6,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
5,000In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D3L Case | |||
6,000In Stock | SMD/SMT | 68 uF | 10 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 16TQC47MBD TTI: 16TQC47MBD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | 6,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
4,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 2TPSF270M9G TTI: 2TPSF270M9G Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 6,000In Stock | SMD/SMT | 270 uF | 2 VDC | 1210 | 3528 | B2S Case | ||
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 33 uF | 16 VDC | 1311 | 3528 | B2 | ||
4,000In Stock | SMD/SMT | 15 uF | 25 VDC | 1311 | 3528 | B2 | |||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 VDC | 1311 | 3528 | B2 | ||
Mfr: 6TPS150MZD TTI: 6TPS150MZD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm | 5,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1411 | 3528 | B1S Case | ||
Mfr: 6TPE330MAP TTI: 6TPE330MAP Panasonic Industry Availability: 108,000In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm | 108,000In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 10TPE150MPL TTI: 10TPE150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm | 5,000In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE100MWB TTI: 6TPE100MWB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm | 4,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 6TPF150MPL TTI: 6TPF150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm | 5,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPB330MVL TTI: 6TPB330MVL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm | 5,000In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 25TQC68MD3 TTI: 25TQC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC | 5,000In Stock | SMD/SMT | 68 uF | 25 VDC | 1210 | 7343 | |||
6,000In Stock | SMD/SMT | 68 uF | 10 VDC | 2917 | 7343 | D2 Case | |||
Mfr: 6TPF220M6L TTI: 6TPF220M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | 2,500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPF470MFH TTI: 6TPF470MFH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm | 4,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
2,000In Stock | SMD/SMT | 68 uF | 6.3 VDC | 1210 | 3528 | B2 Case | |||
65,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B1G Case | |||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 6TPE220MBB TTI: 6TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 6TPE220MIL TTI: 6TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | 2,500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case |