Panasonic - Tantalum Capacitors
529 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | SMD/SMT | 68 uF | 10 VDC | 2917 | 7343 | D2E Case | |||
14,000In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Availability: 75,000In StockTantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 75,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
2,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
3,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1411 | 3528 | B2 Case | |||
Mfr: 2R5TPF470M6L TTI: 2R5TPF470M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 2,500In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 2,500In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE330MFL TTI: 6TPE330MFL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 2,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 6,000In Stock | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 2R5TPE330M9 TTI: 2R5TPE330M9 Panasonic Industry Availability: 12,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm | 12,000In Stock | SMD/SMT | 330 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 16TQC150MD3 TTI: 16TQC150MD3 Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 2,500In Stock | SMD/SMT | 150 uF | 15 VDC | 1210 | 7343 | |||
Mfr: 4TPE470MFL TTI: 4TPE470MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4volts 470uF ESR 15mohm | 5,000In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPE470MF TTI: 2R5TPE470MF Panasonic Industry Availability: 21,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm | 21,000In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 2R5TPE680MFL TTI: 2R5TPE680MFL Panasonic Industry Availability: 7,500In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm | 7,500In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 10TPB150MGL TTI: 10TPB150MGL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm | 2,500In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 4TPF680MZH TTI: 4TPF680MZH Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm | 2,000In Stock | SMD/SMT | 680 uF | 4 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 25TQC22MYFB TTI: 25TQC22MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA | 2,000In Stock | SMD/SMT | 22 uF | 25 VDC | 1311 | 3528 | B2 Case | ||
Mfr: 10TPB330MW TTI: 10TPB330MW Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm | 2,000In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 2R5TPE470MI TTI: 2R5TPE470MI Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm | 3,000In Stock3,000 On Order Expected 21-Apr-27 | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 2R5TPE1000MF TTI: 2R5TPE1000MF Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm | 2,000In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
4,000In Stock | SMD/SMT | 15 uF | 25 VDC | 1311 | 3528 | B2 | |||
Mfr: 6TPE220MVB TTI: 6TPE220MVB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm | 4,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 4,000In Stock | SMD/SMT | 33 uF | 16 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 4TPE220MBB TTI: 4TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 220uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1411 | 3528 | B2 Case |