Panasonic - Tantalum Capacitors
529 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 2,000In Stock30,000 On Order Expected | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 2R5TPF680M6L TTI: 2R5TPF680M6L Panasonic Industry Availability: 5,000In Stock70,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm | 5,000In Stock70,000 On Order Expected 03-May-27 | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 7,500In Stock100,000 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 7,500In Stock100,000 On Order Expected | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPE220MAFB TTI: 2R5TPE220MAFB Panasonic Industry Availability: 2,000In Stock8,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 2,000In Stock8,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 2.5 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Availability: 2,500In Stock5,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 2,500In Stock5,000 On Order Expected 21-Apr-27 | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock30,000 On Order Expected | SMD/SMT | 220 uF | 4 VDC | 1210 | 3528 | B2 Case | ||
3,000In Stock | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D2 Case | |||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 8,000In Stock | SMD/SMT | 100 uF | 8 VDC | 1210 | 3528 | B2 Case | ||
168,000In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
3,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1411 | 3528 | B2 Case | |||
Mfr: 2R5TPF470M6L TTI: 2R5TPF470M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 2,500In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 2,500In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE330MFL TTI: 6TPE330MFL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 2,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 6,000In Stock | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 35TQS47MEU TTI: 35TQS47MEU Panasonic Industry Availability: 28,000In StockTantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP | 28,000In Stock | SMD/SMT | 47 uF | 35 VDC | 2815 | 7343 | B1S Case | ||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm | 8,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 20TQC33MYFB TTI: 20TQC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 20V 33uF 20% 900mA | 2,000In Stock | SMD/SMT | 33 uF | 20 VDC | 1411 | 3528 | B2 Case | ||
4,000In Stock4,000 On Order Expected 22-Oct-26 | SMD/SMT | 56 uF | 35 VDC | 2917 | 7343 | D Case | |||
Mfr: 16TQC22MYFB TTI: 16TQC22MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm | 2,000In Stock | SMD/SMT | 22 uF | 16 VDC | 1311 | 3528 | B2 Case | ||
2,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 6THB470M/23484-477 TTI: 6THB470M Panasonic Industry Availability: 14,000In Stock10,000 On Order Expected 04-Nov-26 Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP | 14,000In Stock10,000 On Order Expected 04-Nov-26 | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | 4,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 25TQC15MYFB TTI: 25TQC15MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 25volts 15uF ESR 100mohm | 4,000In Stock | SMD/SMT | 15 uF | 25 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 6TPE100MZB TTI: 6TPE100MZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms | 2,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
2,000In Stock14,000 On Order Expected | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case |