F91 - Nichicon - Tantalum Capacitors - Solid SMD
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F911A476MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 10V 20% | Not Available Online | Reel | F91 | 47 uF | 10 VDC | 20 % | 400 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F911V685MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8uF 35V 20% | Not Available Online | Reel | F91 | 6.8 uF | 35 VDC | 20 % | 300 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910J107MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 100uF 6x3.2 | Not Available Online | Reel | F91 | 100 uF | 6.3 VDC | 20 % | 250 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910J227MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 220uF 6x3.2 | Not Available Online | Reel | F91 | 220 uF | 6.3 VDC | 20 % | 250 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910G157KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 4V 10% | Not Available Online | Reel | F91 | 150 uF | 4 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910G157MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 150uF 6x3.2 | Not Available Online | Reel | F91 | 150 uF | 4 VDC | 20 % | 250 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910G477KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 4V 10% | Not Available Online | Reel | F91 | 470 uF | 4 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F911A157KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 10V 10% | Not Available Online | Reel | F91 | 150 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F911A686MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 68uF 6x3.2 | Not Available Online | Reel | F91 | 68 uF | 10 VDC | 20 % | 300 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910G227KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 4V 10% | Not Available Online | Reel | F91 | 220 uF | 4 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910G687KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 680uF 4V 10% | Not Available Online | Reel | F91 | 680 uF | 4 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910J227KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 10% | Not Available Online | Reel | F91 | 220 uF | 6.3 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F911A337KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 10V 10% | Not Available Online | Reel | F91 | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F911D156MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 15uF 20V 20% | Not Available Online | Reel | F91 | 15 uF | 20 VDC | 20 % | 450 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910E477MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 470uF 7.3x4.3 | Not Available Online | Reel | F91 | 470 uF | 2.5 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910G337KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 4V 10% | Not Available Online | Reel | F91 | 330 uF | 4 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910G687MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 680uF 7.3x4.3 | Not Available Online | Reel | F91 | 680 uF | 4 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910J157MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 150uF 6x3.2 | Not Available Online | Reel | F91 | 150 uF | 6.3 VDC | 20 % | 250 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F911A227KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 10V 10% | Not Available Online | Reel | F91 | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F911A107MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 100uF 6.0mm X 3.2mm | Not Available Online | Reel | F91 | 100 uF | 10 VDC | 20 % | 250 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F911C336MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 16V 20% | Not Available Online | Reel | F91 | 33 uF | 16 VDC | 20 % | 150 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910J337KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 6.3V 10% | Not Available Online | Reel | F91 | 330 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910G337MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 330uF 7.3x4.3 | Not Available Online | Reel | F91 | 330 uF | 4 VDC | 20 % | 100 mOhms | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F910J227KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 10% | Not Available Online | Reel | F91 | 220 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: F910J477KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 6.3V 10% | Not Available Online | Reel | F91 | 470 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |
- 1
- 2