Nichicon - Tantalum Capacitors - Solid SMD
936 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F951C226MAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 22uF 3.2x1.6 | Not Available Online | Reel | F95 | 22 uF | 16 VDC | 20 % | 1.4 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921C105MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 1uF | Not Available Online | Reel | F92 | 1 uF | 16 VDC | 20 % | 12 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931D476KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 47uF | Not Available Online | Reel | F93 | 47 uF | 20 VDC | 10 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D106MAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 10uF 3.2x1.6 | Not Available Online | Reel | F95 | 10 uF | 20 VDC | 20 % | 1.5 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F920J685MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 6.8uF | Not Available Online | Reel | F92 | 6.8 uF | 6.3 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F971A226KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22UF 10V 10% | Not Available Online | F97 | 22 uF | 10 VDC | 10 % | 1.9 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971D225KAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2UF 20V 10% | Not Available Online | F97 | 2.2 uF | 20 VDC | 10 % | 6.3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971D226KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22UF 20V 10% | Not Available Online | F97 | 22 uF | 20 VDC | 10 % | 1.1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F110G107MD3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 100uF D Case | Not Available Online | Bulk | F11 | 100 uF | 4 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F921A225MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 2.2uF 3.2x1.6 | Not Available Online | Reel | F92 | 2.2 uF | 10 VDC | 20 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921A336MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 33uF 3.5x2.8 | Not Available Online | Reel | F92 | 33 uF | 10 VDC | 20 % | 1.9 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921E225MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 2.2uF 3.5x2.8 | Not Available Online | Reel | F92 | 2.2 uF | 25 VDC | 20 % | 4 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921V225MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2UF 35V 20% | Not Available Online | Reel | F92 | 2.2 uF | 35 VDC | 20 % | 4 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G158KRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1500uF 4V 10% | Not Available Online | Reel | F75 | 1500 uF | 4 VDC | 10 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G337MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 330uF 3.2x7.1 | Not Available Online | Reel | F75 | 330 uF | 4 VDC | 20 % | 150 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J227MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 220uF 7.3x4.3 | Not Available Online | Reel | F93 | 220 uF | 6.3 VDC | 20 % | 500 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J336MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 33uF 3.5x2.8 | Not Available Online | Reel | F93 | 33 uF | 6.3 VDC | 20 % | 1.4 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J685MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 6.8uF 3.2x1.6 | Not Available Online | Reel | F93 | 6.8 uF | 6.3 VDC | 20 % | 3.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J686MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 68uF 3.5x2.8 | Not Available Online | Reel | F93 | 68 uF | 6.3 VDC | 20 % | 1 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931A157KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 10V 10% | Not Available Online | Reel | F93 | 150 uF | 10 VDC | 10 % | 700 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931A157KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 10V 10% | Not Available Online | Reel | F93 | 150 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931A336KAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 10V 10% | Not Available Online | Reel | F93 | 33 uF | 10 VDC | 10 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931A336MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 33uF 3.2x1.6 | Not Available Online | Reel | F93 | 33 uF | 10 VDC | 20 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931A686MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 68uF 6x3.2 | Not Available Online | Reel | F93 | 68 uF | 10 VDC | 20 % | 800 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751A337MDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 330uF 4.3x7.3 | Not Available Online | Reel | F75 | 330 uF | 10 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |