THJ - KYOCERA AVX - Tantalum Capacitors - Solid SMD
185 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: THJD226M035RJN TTI: THJD226M035RJN KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 22uF 35V 20% ESR=0.9 | 4,500In Stock | Reel | THJ | 22 uF | 35 VDC | 20 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD226K035RJN TTI: THJD226K035RJN KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=600mOhms 175C AEC-Q200 | 2,500In Stock | Reel | THJ | 22 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD476K016RJN TTI: THJD476K016RJN KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% HI-TEMP | 1,000In Stock | Reel | THJ | 47 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJE106K050RJN TTI: THJE106K050RJN KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR= 700 mOhm | 400In Stock | Reel | THJ | 10 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJC106K025RJN TTI: THJC106K025RJN KYOCERA AVX Availability: 5,500In StockTantalum Capacitors - Solid SMD 25V 10uF 10% 2412 ES R= 1.8 Ohm | 5,500In Stock | Reel | THJ | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD686K016RJN TTI: THJD686K016RJN KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 68uF 16V 10% ESR=0.9 | 4,000In Stock | Reel | THJ | 68 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJC226K016RJN TTI: THJC226K016RJN KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 16V 22uF 10% 2412 ES R= 1.6 Ohm | 3,500In Stock | Reel | THJ | 22 uF | 16 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD106K050RJN TTI: THJD106K050RJN KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR= 700 mOhm | 500In Stock | Reel | THJ | 10 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD106K035RJN TTI: THJD106K035RJN KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 35V 10uF 10% HI-TEMP | 500In Stock | Reel | THJ | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD686K016RJN. TTI: THJD686K016RJN. KYOCERA AVX Availability: 480In StockCut Tape Tantalum Capacitors - Solid SMD 68UF 16V 10% ESR 900 7343-31 | 480In Stock | Cut Tape | THJ | D Case | AEC-Q200 | Automotive Grade | ||||||||||||||
Mfr: THJB106K016RJN. TTI: THJB106K016RJN. KYOCERA AVX Availability: 1,000In StockCut Tape Tantalum Capacitors - Solid SMD 10UF 16V 10% ESR 2800 3528-21 | 1,000In Stock | Cut Tape | THJ | B Case | AEC-Q200 | Automotive Grade | ||||||||||||||
Mfr: THJD106K050RJN. TTI: THJD106K050RJN. KYOCERA AVX Availability: 410In StockCut Tape Tantalum Capacitors - Solid SMD 10UF 50V 10% ESR 700 7343-31 | 410In Stock | Cut Tape | THJ | D Case | AEC-Q200 | Automotive Grade | ||||||||||||||
Mfr: THJC106M025RJNV TTI: THJC106M025RJNV KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 10UF 25V 20% ESR 1800 6032-28 | 4,500In Stock | Reel | THJ | AEC-Q200 | Automotive Grade | |||||||||||||||
Mfr: THJD107K010RJN TTI: THJD107K010RJN KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 400 mOhm | 0In Stock | Reel | THJ | 100 uF | 10 VDC | 10 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB106K016RJN TTI: THJB106K016RJN KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 16V 10% ESR=2.8 | 0In Stock | Reel | THJ | 10 uF | 16 VDC | 10 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD475K050RJN TTI: THJD475K050RJN KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 50V 10% ESR=0. 9 | 0In Stock | Reel | THJ | 4.7 uF | 50 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD226K035R0300V TTI: THJD226K035R0300V KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 22UF 35V 10% ESR 300 7343-31 | 0In Stock | Reel | THJ | 22 uF | 35 VDC | 10 % | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJC226K016AJN TTI: THJC226K016AJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 22uF 10% ESR = 1 .6mOhm | Not Available Online | Reel | THJ | 22 uF | 16 VDC | 10 % | 1.6 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD106K050RJNV TTI: THJD106K050RJNV KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10UF 50V 10% ESR 700 7343-31 | 0In Stock | Reel | THJ | 10 uF | 50 VDC | 10 % | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJC476K010RJN TTI: THJC476K010RJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47UF 10V 10% TOL. | Not Available Online | Reel | THJ | 47 uF | 10 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJD685K035RJN TTI: THJD685K035RJN KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 35V 6.8uF 10% 2917 ESR= 1.3 Ohm | 0In Stock | Reel | THJ | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJB156K016RJNV TTI: THJB156K016RJNV KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 15UF 16V 10% ESR 2800 3528-21 | 0In Stock | Reel | THJ | 15 uF | 16 VDC | 10 % | 1210 | 3225 | B Case | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJB335K020RJNV TTI: THJB335K020RJNV KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 3.3UF 20V 10% ESR 3000 3528-21 | Not Available Online | Reel | THJ | 3.3 uF | 20 VDC | 10 % | 1210 | 3225 | B Case | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJD226K035R0300 TTI: THJD226K035R0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 35V 22uF 10% | 0In Stock | Reel | THJ | 22 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJE336K035RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 500 mOhm | 0In Stock | Reel | THJ | 33 uF | 35 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade |