KYOCERA AVX - Tantalum Capacitors
83,142 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJB475K020RNJ TTI: TAJB475K020RNJ KYOCERA AVX Availability: 182,000In StockTantalum Capacitors - Solid SMD 20V 4.7uF 10% 1210 E SR= 3 Ohm | 182,000In Stock | SMD/SMT | 4.7 uF | 20 VDC | 1210 | 3528 | B Case | TAJB475K020R | ||
Mfr: TAJD337K010RNJ TTI: TAJD337K010RNJ KYOCERA AVX Availability: 22,500In StockTantalum Capacitors - Solid SMD 10V 330uF 10% | 22,500In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D Case | TAJD337K010R | ||
Mfr: TAP226K035CCS TTI: TAP226K035CCS KYOCERA AVX Availability: 3,650In Stock3,800 On Order Expected 25-Nov-26 Tantalum Capacitors - Solid Leaded 35V 22uF 10% ESR=1.3 Ohm | 3,650In Stock3,800 On Order Expected 25-Nov-26 | Radial | 22 uF | 35 VDC | ||||||
Mfr: TAP106K016SRW TTI: TAP106K016SRW KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 5,000In Stock | Radial | 10 uF | 16 VDC | ||||||
Mfr: TPSB106K020R1000 TTI: TPSB106K020R1000 KYOCERA AVX Availability: 150,000In StockTantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R = 1000mOhm | 150,000In Stock | SMD/SMT | 10 uF | 20 VDC | 1210 | 3528 | B Case | |||
Mfr: TPSV227K016R0050 TTI: TPSV227K016R0050 KYOCERA AVX Availability: 2,800In Stock2,800 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 16V 220uF 10% 2924 E SR= 50 mOhm | 2,800In Stock2,800 On Order Expected 24-Feb-27 | SMD/SMT | 220 uF | 16 VDC | 2924 | 7361 | V Case | |||
Mfr: TAJC476K016TNJ TTI: TAJC476K016TNJ KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 0.5 Ohm | 1,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: TAJD476K016TNJV TTI: TAJD476K016TNJV KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R = .9 Ohm | 5,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSB226K010R0500 TTI: TPSB226K010R0500 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.5Ohm AEC-Q200 | 10,000In Stock | SMD/SMT | 22 uF | 10 VDC | 1210 | 3528 | B Case | |||
Mfr: TAJT226M010RNJ TTI: TAJT226M010RNJ KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 22uF 20% | 5,000In Stock | SMD/SMT | 22 uF | 10 VDC | 1210 | 3528 | T Case | TAJT226M010R | ||
Mfr: TPME107K020R0035 TTI: TPME107K020R0035 KYOCERA AVX Availability: 1,600In Stock1,600 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode | 1,600In Stock1,600 On Order Expected 04-Dec-26 | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJB475K010RNJ TTI: TAJB475K010RNJ KYOCERA AVX Availability: 28,000In Stock170,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1210 A EC-Q200 | 28,000In Stock170,000 On Order Expected | SMD/SMT | 4.7 uF | 10 VDC | 1210 | 3528 | B Case | TAJB475K010R | ||
Mfr: TAP106K010SCS TTI: TAP106K010SCS KYOCERA AVX Availability: 2,750In StockTantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm | 2,750In Stock | Radial | 10 uF | 10 VDC | ||||||
Mfr: F911E106MCC TTI: F911E106MCC KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 25V 10uF 20% 2312 ES R= 450 mOhm | 3,500In Stock | SMD/SMT | 10 uF | 25 VDC | 2312 | 6032 | C Case | |||
Mfr: TPSD157K016R0100 TTI: TPSD157K016R0100 KYOCERA AVX Availability: 83,000In StockTantalum Capacitors - Solid SMD 150UF 16V 7343-31 | 83,000In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJB107K006RNJ TTI: TAJB107K006RNJ KYOCERA AVX Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 10% | 2,000In Stock30,000 On Order Expected | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B Case | TAJB107K006R | ||
Mfr: TPMD687K004R0025 TTI: TPMD687K004R0025 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 4V 680uF 10% 2917 ES R= 25 mOhm | 500In Stock | SMD/SMT | 680 uF | 4 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJC686K010RNJ TTI: TAJC686K010RNJ KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 10V 68uF 10% 2312 ES R=1.3Ohm AEC-Q200 | 3,000In Stock | SMD/SMT | 68 uF | 10 VDC | 2312 | 6032 | C Case | TAJC686K010R | ||
Mfr: TAJD475M050RNJ TTI: TAJD475M050RNJ KYOCERA AVX Availability: 2,500In Stock4,000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 50V 4.7uF 20% | 2,500In Stock4,000 On Order Expected 24-Feb-27 | SMD/SMT | 4.7 uF | 50 VDC | 2917 | 7343 | D Case | TAJD475M050R | ||
Mfr: TPSD107K020R0100 TTI: TPSD107K020R0100 KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 20V 100uF 10% Tol. 1 00 ESR | 4,500In Stock | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJA476K006RNJ TTI: TAJA476K006RNJ KYOCERA AVX Availability: 66,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 1.6 Ohm | 66,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1206 | 3216 | A Case | TAJA476K006R | ||
Mfr: TAP106M035SRW TTI: TAP106M035SRW KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 5,000In Stock | Radial | 10 uF | 35 VDC | ||||||
Mfr: TAZH475K050CBMB0800 TTI: CWR09NC475KB KYOCERA AVX Availability: 46In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% H | 46In Stock | SMD/SMT | 4.7 uF | 50 VDC | 2815 | 7238 | H Case | |||
Mfr: TPSD107M020R0085 TTI: TPSD107M020R0085 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 100UF 20V 20% 7343-3 1 | 4,000In Stock | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJD685K035RNJ TTI: TAJD685K035RNJ KYOCERA AVX Availability: 9,500In StockTantalum Capacitors - Solid SMD 35V 6.8uF 10% 2917 E SR= 1.3 Ohm | 9,500In Stock | SMD/SMT | 6.8 uF | 35 VDC | 2917 | 7343 | D Case | TAJD685K035R |