KYOCERA AVX - Tantalum Capacitors
83,142 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP105K050SCS TTI: TAP105K050SCS KYOCERA AVX Availability: 1,100In Stock9,700 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 1,100In Stock9,700 On Order Expected 03-Mar-27 | Radial | 1 uF | 50 VDC | ||||||
Mfr: TPSA475K010R1400 TTI: TPSA475K010R1400 KYOCERA AVX Availability: 20,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR=1.4Ohm AEC-Q200 | 20,000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | A Case | |||
Mfr: TAP336K016SCS TTI: TAP336K016SCS KYOCERA AVX Availability: 2,250In StockTantalum Capacitors - Solid Leaded 16V 33uF 10% ESR=1.6 Ohm | 2,250In Stock | Radial | 33 uF | 16 VDC | ||||||
Mfr: TAJP106M010RNJ TTI: TAJP106M010RNJ KYOCERA AVX Availability: 27,500In StockTantalum Capacitors - Solid SMD 10V 10uF 20% | 27,500In Stock | SMD/SMT | 10 uF | 10 VDC | 0805 | 2012 | P Case | TAJP106M010R | ||
Mfr: TLJB157M010R0500 TTI: TLJB157M010R0500 KYOCERA AVX Availability: 30,000In StockTantalum Capacitors - Solid SMD 150UF 10V 20% ESR 50 0 3528-21 | 30,000In Stock | SMD/SMT | 150 uF | 10 VDC | 1210 | 3528 | B Case | |||
Mfr: TAJD157K016RNJ TTI: TAJD157K016RNJ KYOCERA AVX Availability: 101,500In StockTantalum Capacitors - Solid SMD 16V 150uF 10% 2917 E SR= 900 mOhm | 101,500In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D Case | TAJD157K016R | ||
Mfr: TLJA107M006R0500 TTI: TLJA107M006R0500 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 100uF 6.3V 20% | 4,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: F931A106MAA TTI: F931A106MAA KYOCERA AVX Availability: 46,000In StockTantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R= 3 Ohm | 46,000In Stock | SMD/SMT | 10 uF | 10 VDC | 1206 | 3216 | A Case | |||
Mfr: TPSC337M006R0100 TTI: TPSC337M006R0100 KYOCERA AVX Availability: 31,500In StockTantalum Capacitors - Solid SMD 6.3V 330uF 20% | 31,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2312 | 6032 | C Case | |||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Availability: 21,500In Stock20,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 21,500In Stock20,000 On Order Expected 26-May-27 | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSD476M016R0150 TTI: TPSD476M016R0150 KYOCERA AVX Availability: 9,000In Stock10,000 On Order Expected 19-May-27 Tantalum Capacitors - Solid SMD 47uF 16V 20% L ESR | 9,000In Stock10,000 On Order Expected 19-May-27 | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJD476M020RNJ TTI: TAJD476M020RNJ KYOCERA AVX Availability: 14,500In Stock5,500 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 20V 47uF 20% | 14,500In Stock5,500 On Order Expected 20-Jan-27 | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | TAJD476M020R | ||
Mfr: TAJE476M035RNJ TTI: TAJE476M035RNJ KYOCERA AVX Availability: 154,800In StockTantalum Capacitors - Solid SMD 35V 47uF 20% 2917 ES R= 900 mOhm | 154,800In Stock | SMD/SMT | 47 uF | 35 VDC | 2917 | 7343 | E Case | TAJE476M035R | ||
Mfr: TPSE336K035R0100 TTI: TPSE336K035R0100 KYOCERA AVX Availability: 6,400In StockTantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 100 mOhm | 6,400In Stock | SMD/SMT | 33 uF | 35 VDC | 2917 | 7343 | E Case | |||
Mfr: TAP226K016SCS TTI: TAP226K016SCS KYOCERA AVX Availability: 6,100In StockTantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm | 6,100In Stock | Radial | 22 uF | 16 VDC | ||||||
Mfr: TAJA475M010RNJ TTI: TAJA475M010RNJ KYOCERA AVX Availability: 450,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% | 450,000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | A Case | TAJA475M010R | ||
Mfr: TAJC225K035RNJ TTI: TAJC225K035RNJ KYOCERA AVX Availability: 54,500In Stock40,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 2312 E SR= 3.5 Ohm | 54,500In Stock40,000 On Order Expected 24-Mar-27 | SMD/SMT | 2.2 uF | 35 VDC | 2312 | 6032 | C Case | TAJC225K035R | ||
Mfr: TPSC106K025R0300 TTI: TPSC106K025R0300 KYOCERA AVX Availability: 7,000In Stock8,500 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 300 mOhm | 7,000In Stock8,500 On Order Expected 03-Mar-27 | SMD/SMT | 10 uF | 25 VDC | 2312 | 6032 | C Case | |||
Mfr: TPSC106K025R0500 TTI: TPSC106K025R0500 KYOCERA AVX Availability: 97,000In StockTantalum Capacitors - Solid SMD 10uF 25V 10% L ESR | 97,000In Stock | SMD/SMT | 10 uF | 25 VDC | 2312 | 6032 | C Case | |||
Mfr: TPSE107M025R0150 TTI: TPSE107M025R0150 KYOCERA AVX Availability: 6,400In Stock6,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 25V 100uF 20% ESR=15 0 MOhm | 6,400In Stock6,000 On Order Expected 16-Dec-26 | SMD/SMT | 100 uF | 25 VDC | 2917 | 7343 | E Case | |||
Mfr: TPME337K010R0023 TTI: TPME337K010R0023 KYOCERA AVX Availability: 1,600In Stock14,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 23 mOhm | 1,600In Stock14,000 On Order Expected | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | E Case | |||
Mfr: TPSD227K010R0100 TTI: TPSD227K010R0100 KYOCERA AVX Availability: 94,500In StockTantalum Capacitors - Solid SMD 220uF10V 10% L ESR | 94,500In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSA476K006R0800 TTI: TPSA476K006R0800 KYOCERA AVX Availability: 42,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 800 mOhm | 42,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Availability: 62,000In Stock64,000 On Order Expected Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 62,000In Stock64,000 On Order Expected | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | Y Case | |||
Mfr: TPSD107M010R0050 TTI: TPSD107M010R0050 KYOCERA AVX Availability: 6,500In StockTantalum Capacitors - Solid SMD 100UF 10V 20% D | 6,500In Stock | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D Case |