KYOCERA AVX - Tantalum Capacitors
83,142 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSC107K010R0200 TTI: TPSC107K010R0200 KYOCERA AVX Availability: 3,000In Stock500 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 10V 100uF 10% 2312 E SR=.2Ohm AEC-Q200 | 3,000In Stock500 On Order Expected 16-Dec-26 | SMD/SMT | 100 uF | 10 VDC | 2312 | 6032 | C Case | |||
Mfr: TAJD336M016RNJ TTI: TAJD336M016RNJ KYOCERA AVX Availability: 29,000In StockTantalum Capacitors - Solid SMD 16V 33uF 20% | 29,000In Stock | SMD/SMT | 33 uF | 16 VDC | 2917 | 7343 | D Case | TAJD336M016R | ||
Mfr: TAJE156K050RNJ TTI: TAJE156K050RNJ KYOCERA AVX Availability: 1,200In StockTantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ES R= 600 mOhm | 1,200In Stock | SMD/SMT | 15 uF | 50 VDC | 2917 | 7343 | E Case | TAJE156K050R | ||
Mfr: TAJE157K020RNJ TTI: TAJE157K020RNJ KYOCERA AVX Availability: 3,200In StockTantalum Capacitors - Solid SMD 20V 150uF 10% 2917 E SR= 300 mOhm | 3,200In Stock | SMD/SMT | 150 uF | 20 VDC | 2917 | 7343 | E Case | TAJE157K020R | ||
Mfr: TCJ5477M016R0100 TTI: TCJ5477M016R0100 KYOCERA AVX Availability: 1,200In Stock6,200 On Order Expected Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm | 1,200In Stock6,200 On Order Expected | SMD/SMT | 470 uF | 16 VDC | 2917 | 7343 | 5 Case | TCJ5477M016R0100E | ||
Mfr: TCJE107M025R0080 TTI: TCJE107M025R0080 KYOCERA AVX Availability: 23,600In Stock36,800 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm | 23,600In Stock36,800 On Order Expected | SMD/SMT | 100 uF | 25 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJB225M016RNJ TTI: TAJB225M016RNJ KYOCERA AVX Availability: 60,000In StockTantalum Capacitors - Solid SMD 16V 2.2uF 20% | 60,000In Stock | SMD/SMT | 2.2 uF | 16 VDC | 1210 | 3528 | B Case | TAJB225M016R | ||
Mfr: TAJC335K035RNJ TTI: TAJC335K035RNJ KYOCERA AVX Availability: 8,000In Stock30,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 3.3uF 10% | 8,000In Stock30,000 On Order Expected | SMD/SMT | 3.3 uF | 35 VDC | 2312 | 6032 | C Case | TAJC335K035R | ||
Mfr: TPSA475M016R2000 TTI: TPSA475M016R2000 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 4.7uF 20% 1206 E SR = 2000mOhm | 2,000In Stock | SMD/SMT | 4.7 uF | 16 VDC | 1206 | 3216 | A Case | |||
Mfr: TAJC476K016TNJ TTI: TAJC476K016TNJ KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 0.5 Ohm | 1,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: TAJD476K016TNJV TTI: TAJD476K016TNJV KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R = .9 Ohm | 5,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSB226K010R0500 TTI: TPSB226K010R0500 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.5Ohm AEC-Q200 | 10,000In Stock | SMD/SMT | 22 uF | 10 VDC | 1210 | 3528 | B Case | |||
Mfr: TAJT226M010RNJ TTI: TAJT226M010RNJ KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 22uF 20% | 5,000In Stock | SMD/SMT | 22 uF | 10 VDC | 1210 | 3528 | T Case | TAJT226M010R | ||
Mfr: TPME107K020R0035 TTI: TPME107K020R0035 KYOCERA AVX Availability: 1,600In Stock1,600 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode | 1,600In Stock1,600 On Order Expected 04-Dec-26 | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJB475K010RNJ TTI: TAJB475K010RNJ KYOCERA AVX Availability: 28,000In Stock170,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1210 A EC-Q200 | 28,000In Stock170,000 On Order Expected | SMD/SMT | 4.7 uF | 10 VDC | 1210 | 3528 | B Case | TAJB475K010R | ||
Mfr: TAP106K010SCS TTI: TAP106K010SCS KYOCERA AVX Availability: 2,750In StockTantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm | 2,750In Stock | Radial | 10 uF | 10 VDC | ||||||
Mfr: F911E106MCC TTI: F911E106MCC KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 25V 10uF 20% 2312 ES R= 450 mOhm | 3,500In Stock | SMD/SMT | 10 uF | 25 VDC | 2312 | 6032 | C Case | |||
Mfr: TPSD157K016R0100 TTI: TPSD157K016R0100 KYOCERA AVX Availability: 83,000In StockTantalum Capacitors - Solid SMD 150UF 16V 7343-31 | 83,000In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJB107K006RNJ TTI: TAJB107K006RNJ KYOCERA AVX Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 10% | 2,000In Stock30,000 On Order Expected | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B Case | TAJB107K006R | ||
Mfr: TPMD687K004R0025 TTI: TPMD687K004R0025 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 4V 680uF 10% 2917 ES R= 25 mOhm | 500In Stock | SMD/SMT | 680 uF | 4 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJC686K010RNJ TTI: TAJC686K010RNJ KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 10V 68uF 10% 2312 ES R=1.3Ohm AEC-Q200 | 3,000In Stock | SMD/SMT | 68 uF | 10 VDC | 2312 | 6032 | C Case | TAJC686K010R | ||
Mfr: TAJD475M050RNJ TTI: TAJD475M050RNJ KYOCERA AVX Availability: 2,500In Stock4,000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 50V 4.7uF 20% | 2,500In Stock4,000 On Order Expected 24-Feb-27 | SMD/SMT | 4.7 uF | 50 VDC | 2917 | 7343 | D Case | TAJD475M050R | ||
Mfr: TPSD107K020R0100 TTI: TPSD107K020R0100 KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 20V 100uF 10% Tol. 1 00 ESR | 4,500In Stock | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: TAJA476K006RNJ TTI: TAJA476K006RNJ KYOCERA AVX Availability: 66,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 1.6 Ohm | 66,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1206 | 3216 | A Case | TAJA476K006R | ||
Mfr: TAP106M035SRW TTI: TAP106M035SRW KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 5,000In Stock | Radial | 10 uF | 35 VDC |