T494 - KEMET - Tantalum Capacitors - Solid SMD
1,423 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T494B106K016AT TTI: T494B106K016AT KEMET Availability: 4,000In Stock44,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=800mOhms | 4,000In Stock44,000 On Order Expected | Reel | T494 | 10 uF | 16 VDC | 10 % | 800 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A106M016AT TTI: T494A106M016AT KEMET Availability: 22,000In Stock10,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid SMD 16V 10UF 1206 20% ESR=3 Ohms | 22,000In Stock10,000 On Order Expected 03-Dec-26 | Reel | T494 | 10 uF | 16 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D106K035AT TTI: T494D106K035AT KEMET Availability: 10,500In Stock8,500 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=400mOhms | 10,500In Stock8,500 On Order Expected 24-Nov-26 | Reel | T494 | 10 uF | 35 VDC | 10 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C476K010AT TTI: T494C476K010AT KEMET Availability: 19,000In StockTantalum Capacitors - Solid SMD 10V 47uF 2412 10% ESR 300mOhms | 19,000In Stock | Reel | T494 | 47 uF | 10 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D107K010AT TTI: T494D107K010AT KEMET Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms | 5,000In Stock | Reel | T494 | 100 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494X476K035AT TTI: T494X476K035AT KEMET Availability: 500In Stock2,500 On Order Expected 19-May-27 Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=500mOhms | 500In Stock2,500 On Order Expected 19-May-27 | Reel | T494 | 47 uF | 35 VDC | 10 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D106M035AT TTI: T494D106M035AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=400mOhms | 6,000In Stock | Reel | T494 | 10 uF | 35 VDC | 20 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D475K050AT TTI: T494D475K050AT KEMET Availability: 19,500In StockTantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=600mOhms | 19,500In Stock | Reel | T494 | 4.7 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C107K010AT TTI: T494C107K010AT KEMET Availability: 2,500In StockTantalum Capacitors - Solid SMD 10V 100UF 2312 10% ESR=200mOhms | 2,500In Stock | Reel | T494 | 100 uF | 10 VDC | 10 % | 200 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C106K016AT TTI: T494C106K016AT KEMET Availability: 13,000In StockTantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600 mOhms | 13,000In Stock | Reel | T494 | 10 uF | 16 VDC | 10 % | 600 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494B106M010AT TTI: T494B106M010AT KEMET Availability: 90,000In StockTantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=800mOhms | 90,000In Stock | Reel | T494 | 10 uF | 10 VDC | 20 % | 800 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D476K016AT TTI: T494D476K016AT KEMET Availability: 6,000In Stock4,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=200 mOhms | 6,000In Stock4,000 On Order Expected 10-Mar-27 | Reel | T494 | 47 uF | 16 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494B475K016AT TTI: T494B475K016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=1.5ohms | 2,000In Stock | Reel | T494 | 4.7 uF | 16 VDC | 10 % | 1.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D107K016AT TTI: T494D107K016AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150mOhms | 1,000In Stock | Reel | T494 | 100 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494B106K025AT TTI: T494B106K025AT KEMET Availability: 10,000In StockTantalum Capacitors - Solid SMD 25V 10uF 1311 10% ESR=3ohms | 10,000In Stock | Reel | T494 | 10 uF | 25 VDC | 10 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494B105K035AT TTI: T494B105K035AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=2ohms | 4,000In Stock | Reel | T494 | 1 uF | 35 VDC | 10 % | 2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494D476M025AT TTI: T494D476M025AT KEMET Availability: 14,000In StockTantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=200 mOhms | 14,000In Stock | Reel | T494 | 47 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C226K016AT TTI: T494C226K016AT KEMET Availability: 16,500In StockTantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=350mOhms | 16,500In Stock | Reel | T494 | 22 uF | 16 VDC | 10 % | 350 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A475K016AT TTI: T494A475K016AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=3ohms | 6,000In Stock | Reel | T494 | 4.7 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494X107M025AT TTI: T494X107M025AT KEMET Availability: 500In Stock500 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid SMD 25V 100uF 2917 20% ESR=250mOhms | 500In Stock500 On Order Expected 24-Nov-26 | Reel | T494 | 100 uF | 25 VDC | 20 % | 250 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A106K010AT TTI: T494A106K010AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 10UF 10V 10% ESR 2000 3216-18 | 4,000In Stock | Reel | T494 | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C106K025AT TTI: T494C106K025AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=600mOhms | 1,500In Stock | Reel | T494 | 10 uF | 25 VDC | 10 % | 600 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494A106M020AT TTI: T494A106M020AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=3ohms | 2,000In Stock | Reel | T494 | 10 uF | 20 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494C475K035AH TTI: T494C475K035AH KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=700 mOhms | 1,000In Stock | Reel | T494 | 4.7 uF | 35 VDC | 10 % | 700 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T494V107K016AT TTI: T494V107K016AT KEMET Availability: 3,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=500 mOhms | 3,000In Stock | Reel | T494 | 100 uF | 16 VDC | 10 % | 500 mOhms | 2917 | 7343 | V Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |