KEMET - Tantalum Capacitors
73,599 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C226M020AT TTI: T491C226M020AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 20V 22uF 2312 20% ESR=1.2ohms | 1,000In Stock | SMD/SMT | 22 uF | 20 VDC | 2412 | 6032 | C Case | ||
Mfr: T491D686M025AT TTI: T491D686M025AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=700mOhms | 1,000In Stock | SMD/SMT | 68 uF | 25 VDC | 2917 | 7343 | D Case | ||
Mfr: T520A227M2R5ATE025 TTI: T520A227M2R5ATE025 KEMET Availability: 2,000In Stock2,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms | 2,000In Stock2,000 On Order Expected 10-Feb-27 | SMD/SMT | 220 uF | 2.5 VDC | 1206 | 3216 | A Case | ||
Mfr: T520Y477M006ATE015 TTI: T520Y477M006ATE015 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms | 1,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | Y Case | ||
Mfr: T525D337M006AHE025 TTI: T525D337M006AHE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 1,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T110D336K035AT TTI: T110D336K035AT KEMET Availability: 34In StockTantalum Capacitors - Solid Leaded 35volts 33uF 10% | 34In Stock | Axial | 33 uF | 35 VDC | |||||
Mfr: T530X108M2R5ATE005 TTI: T530X108M2R5ATE005 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms | 500In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | X Case | ||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,500In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | ||
Mfr: T356M476K035AS TTI: T356M476K035AS KEMET Availability: 71In StockTantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 71In Stock | Radial | 47 uF | 35 VDC | |||||
Mfr: T494D476K025AT TTI: T494D476K025AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=200mOhms | 500In Stock | SMD/SMT | 47 uF | 25 VDC | 2917 | 7343 | D Case | ||
Mfr: T495X226M035ATE200 TTI: T495X226M035ATE200 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=200mOhms | 500In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | X Case | ||
Mfr: T491D226K035ATAUTO TTI: T491D226K035ATAUTO KEMET Availability: 11,000In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200 | 11,000In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | D Case | ||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 500In Stock | SMD/SMT | 15 uF | 63 VDC | 2917 | 7343 | X Case | ||
Mfr: T495D226M025ATE200 TTI: T495D226M025ATE200 KEMET Availability: 5,000In StockTantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=200mOhms | 5,000In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D Case | ||
Mfr: T521X156M075AHE035 TTI: T521X156M075AHE035 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 2,500In Stock | SMD/SMT | 15 uF | 75 VDC | 2917 | 7343 | X Case | ||
Mfr: T491D337K010AT TTI: T491D337K010AT KEMET Availability: 5,000In Stock40,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=500mOhms | 5,000In Stock40,000 On Order Expected | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D Case | ||
Mfr: T494B226M016AT TTI: T494B226M016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 22uF 1311 20% ESR=1ohms | 2,000In Stock | SMD/SMT | 22 uF | 16 VDC | 1311 | 3528 | B Case | ||
Mfr: T491D476M020AT TTI: T491D476M020AT KEMET Availability: 2,500In Stock20,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid SMD 20V 47uF 2917 20% ESR=700mOhms | 2,500In Stock20,000 On Order Expected 03-Dec-26 | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | ||
Mfr: T494A336K010AT TTI: T494A336K010AT KEMET Availability: 6,000In Stock4,000 On Order Expected 17-Nov-26 Tantalum Capacitors - Solid SMD 10V 33uF 1206 10% ESR=4ohms | 6,000In Stock4,000 On Order Expected 17-Nov-26 | SMD/SMT | 33 uF | 10 VDC | 1206 | 3216 | A Case | ||
Mfr: T527T337M2R5APE020 TTI: T527T337M2R5APE020 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 2.5V 330uF ESR=20mOhms 3528-12 20% | 3,000In Stock | 330 uF | 2.5 VDC | 1311 | 3528 | T Case | |||
Mfr: T593V476M035APE100 TTI: T593V476M035APE100 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity | 1,000In Stock | SMD/SMT | 47 uF | 35 VDC | 2917 | 7343 | |||
Mfr: T521B106M035ATE100 TTI: T521B106M035ATE100 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20% | 2,000In Stock | SMD/SMT | 10 uF | 35 VDC | 1311 | 3528 | B Case | ||
Mfr: T370F336M025AS TTI: T370F336M025AS KEMET Availability: 7,084In StockTantalum Capacitors - Solid Leaded 25V 33uF 20% | 7,084In Stock | Radial | 33 uF | 25 VDC | |||||
Mfr: T593W476M035APE090 TTI: T593W476M035APE090 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity | 1,000In Stock | SMD/SMT | 47 uF | 35 VDC | 2917 | 7343 | |||
Mfr: T521B685M035ATE150 TTI: T521B685M035ATE150 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms | 2,000In Stock | SMD/SMT | 6.8 uF | 35 VDC | 1411 | 3528 | B Case |