KEMET - Tantalum Capacitors
73,599 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: T356M476K035AS TTI: T356M476K035AS KEMET Availability: 71In StockTantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 71In Stock | Radial | 47 uF | 35 VDC | |||||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 500In Stock | SMD/SMT | 15 uF | 63 VDC | 2917 | 7343 | X Case | ||
Mfr: T520A227M2R5ATE025 TTI: T520A227M2R5ATE025 KEMET Availability: 2,000In Stock2,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms | 2,000In Stock2,000 On Order Expected 10-Feb-27 | SMD/SMT | 220 uF | 2.5 VDC | 1206 | 3216 | A Case | ||
Mfr: T495D226M025ATE200 TTI: T495D226M025ATE200 KEMET Availability: 5,000In StockTantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=200mOhms | 5,000In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D Case | ||
Mfr: T525D476M016ATE065 TTI: T525D476M016ATE065 KEMET Availability: 40,500In Stock40,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms | 40,500In Stock40,000 On Order Expected 18-Dec-26 | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D Case | ||
Mfr: T491C226M020AT TTI: T491C226M020AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 20V 22uF 2312 20% ESR=1.2ohms | 1,000In Stock | SMD/SMT | 22 uF | 20 VDC | 2412 | 6032 | C Case | ||
Mfr: T491D335M050AT TTI: T491D335M050AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 50V 3.3uF 2917 20% ESR=2ohms | 500In Stock | SMD/SMT | 3.3 uF | 50 VDC | 2917 | 7343 | D Case | ||
Mfr: T491D337K010AT TTI: T491D337K010AT KEMET Availability: 5,000In Stock40,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=500mOhms | 5,000In Stock40,000 On Order Expected | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D Case | ||
Mfr: T491D476M020AT TTI: T491D476M020AT KEMET Availability: 2,500In Stock20,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid SMD 20V 47uF 2917 20% ESR=700mOhms | 2,500In Stock20,000 On Order Expected 03-Dec-26 | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | ||
Mfr: T495D685M050ATE300 TTI: T495D685M050ATE300 KEMET Availability: 2,500In Stock1,500 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=300mOhms | 2,500In Stock1,500 On Order Expected 31-Dec-26 | SMD/SMT | 6.8 uF | 50 VDC | 2917 | 7343 | D Case | ||
Mfr: T491B225M035AT TTI: T491B225M035AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 35V 2.2uF 1311 20% ESR=4ohms | 6,000In Stock | SMD/SMT | 2.2 uF | 35 VDC | 1311 | 3528 | B Case | ||
Mfr: T495X106K035AHE200 TTI: T495X106K035AHE200 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=200mOhms | 500In Stock | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | X Case | ||
Mfr: T494D476K025AT TTI: T494D476K025AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=200mOhms | 500In Stock | SMD/SMT | 47 uF | 25 VDC | 2917 | 7343 | D Case | ||
Mfr: T356K226K035AT TTI: T356K226K035AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 35V 22uF 10% LS=5.08mm | 100In Stock | Radial | 22 uF | 35 VDC | |||||
Mfr: T110B475K035AS TTI: T110B475K035AS KEMET Availability: 265In StockTantalum Capacitors - Solid Leaded 35volts 4.7uF 10% | 265In Stock | Axial | 4.7 uF | 35 VDC | |||||
Mfr: T520Y477M006ATE015 TTI: T520Y477M006ATE015 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms | 1,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | Y Case | ||
Mfr: T110D336K035AT TTI: T110D336K035AT KEMET Availability: 34In StockTantalum Capacitors - Solid Leaded 35volts 33uF 10% | 34In Stock | Axial | 33 uF | 35 VDC | |||||
Mfr: T521X156M075AHE035 TTI: T521X156M075AHE035 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 2,500In Stock | SMD/SMT | 15 uF | 75 VDC | 2917 | 7343 | X Case | ||
Mfr: T491V106K035AT TTI: T491V106K035AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=2 Ohms | 2,000In Stock | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | V Case | ||
Mfr: T530X108M2R5ATE005 TTI: T530X108M2R5ATE005 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms | 500In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | X Case | ||
Mfr: T520D227M006ATE050 TTI: T520D227M006ATE050 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms | 2,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T495X226M035ATE200 TTI: T495X226M035ATE200 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=200mOhms | 500In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | X Case | ||
Mfr: T495C107K006ATE075 TTI: T495C107K006ATE075 KEMET Availability: 17,500In StockTantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=75mOhms | 17,500In Stock | SMD/SMT | 100 uF | 6.3 VDC | 2412 | 6032 | C Case | ||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 6,000In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | Y Case | ||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,500In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case |