KEMET - Tantalum Capacitors
73,599 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T492D475K035CH 7610 TTI: CWR11MH475KC KEMET Availability: 57In StockTantalum Capacitors - Solid SMD 4.7UF 35V 10% D | 57In Stock | SMD/SMT | 4.7 uF | 35 VDC | 2917 | 7343 | T492D475K035CH | |||
Mfr: T356K476M025AT TTI: T356K476M025AT KEMET Availability: 270In StockTantalum Capacitors - Solid Leaded 25V 47uF 20% LS=5.08mm | 270In Stock | Radial | 47 uF | 25 VDC | ||||||
Mfr: T599D157M006ATE025 TTI: T599D157M006ATE025 KEMET Availability: 4,500In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 | 4,500In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D Case | |||
Mfr: T491X107M020AT TTI: T491X107M020AT KEMET Availability: 29,500In Stock30,000 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid SMD 20V 100uF 2917 20% ESR=500mOhms | 29,500In Stock30,000 On Order Expected 30-Nov-26 | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | X Case | |||
Mfr: T491X476K035AH TTI: T491X476K035AH KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=600mOhms | 1,000In Stock | SMD/SMT | 47 uF | 35 VDC | 2917 | 7343 | X Case | |||
Mfr: T494A475K016AT TTI: T494A475K016AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=3ohms | 6,000In Stock | SMD/SMT | 4.7 uF | 16 VDC | 1206 | 3216 | A Case | |||
Mfr: T491D157K006AT TTI: T491D157K006AT KEMET Availability: 19,000In StockTantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=700mOhms | 19,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D Case | |||
Mfr: T494X107M025AT TTI: T494X107M025AT KEMET Availability: 500In Stock500 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid SMD 25V 100uF 2917 20% ESR=250mOhms | 500In Stock500 On Order Expected 24-Nov-26 | SMD/SMT | 100 uF | 25 VDC | 2917 | 7343 | X Case | |||
Mfr: T598D336M035ATE065 TTI: T598D336M035ATE065 KEMET Availability: 66,500In Stock5,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 66,500In Stock5,000 On Order Expected 18-Dec-26 | SMD/SMT | 33 uF | 35 VDC | 2917 | 7343 | D Case | |||
Mfr: T525D107M010ATE025 TTI: T525D107M010ATE025 KEMET Availability: 2,000In Stock1,000 On Order Expected 18-Jan-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 2,000In Stock1,000 On Order Expected 18-Jan-27 | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D Case | |||
Mfr: T495X156M050ATE300 TTI: T495X156M050ATE300 KEMET Availability: 9,500In Stock2,000 On Order Expected Tantalum Capacitors - Solid SMD 50V 15uF 2917 20% ESR=300mOhms | 9,500In Stock2,000 On Order Expected | SMD/SMT | 15 uF | 50 VDC | 2917 | 7343 | X Case | |||
Mfr: T491X686M025AT TTI: T491X686M025AT KEMET Availability: 1,500In Stock1,500 On Order Expected 26-Jan-27 Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=700mOhms | 1,500In Stock1,500 On Order Expected 26-Jan-27 | SMD/SMT | 68 uF | 25 VDC | 2917 | 7343 | X Case | |||
Mfr: T491A475K006AT TTI: T491A475K006AT KEMET Availability: 138,000In StockTantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 10% ESR=6ohms | 138,000In Stock | SMD/SMT | 4.7 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: T525B226M010ATE080 TTI: T525B226M010ATE080 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms | 6,000In Stock | SMD/SMT | 22 uF | 10 VDC | 1411 | 3528 | B Case | |||
Mfr: T322E226K035AT TTI: T322E226K035AT KEMET Availability: 12,035In StockTantalum Capacitors - Solid Leaded 35V 22uF 10% | 12,035In Stock | Axial | 22 uF | 35 VDC | ||||||
Mfr: T491C156K016AT TTI: T491C156K016AT KEMET Availability: 3,500In StockTantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms | 3,500In Stock | SMD/SMT | 15 uF | 16 VDC | 2412 | 6032 | C Case | |||
Mfr: T350F685K035AT TTI: T350F685K035AT KEMET Availability: 250In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=2.54mm | 250In Stock | Radial | 6.8 uF | 35 VDC | ||||||
Mfr: T520A107M006ATE025 TTI: T520A107M006ATE025 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms | 8,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: T491X226M035AT TTI: T491X226M035AT KEMET Availability: 7,000In Stock1,500 On Order Expected 18-Nov-26 Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=700mOhms | 7,000In Stock1,500 On Order Expected 18-Nov-26 | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | X Case | |||
Mfr: T530X477M006ATE005 TTI: T530X477M006ATE005 KEMET Availability: 500In Stock2,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms | 500In Stock2,500 On Order Expected | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | X Case | |||
Mfr: T491B156K010AT TTI: T491B156K010AT KEMET Availability: 8,000In StockTantalum Capacitors - Solid SMD 10V 15uF 1311 10% ESR=2.8ohms | 8,000In Stock | SMD/SMT | 15 uF | 10 VDC | 1311 | 3528 | B Case | |||
Mfr: T491C106K025AT7280 TTI: T491C106K025AT7280 KEMET Availability: 174,000In StockTantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms | 174,000In Stock | SMD/SMT | 10 uF | 25 VDC | 2412 | 6032 | C Case | |||
Mfr: T521X226M050ATE050 TTI: T521X226M050ATE050 KEMET Availability: 41,500In StockTantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms | 41,500In Stock | SMD/SMT | 22 uF | 50 VDC | 2917 | 7343 | X Case | |||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms | 6,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1311 | 3528 | B Case | |||
Mfr: T530D477M004AHE006 TTI: T530D477M004AHE006 KEMET Availability: 500In StockTantalum Capacitors - Polymer 4VDC 470uF 2917 20% ESR=6mOhms | 500In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D Case |