Panasonic - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 20TDC22MYFB TTI: 20TDC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | 0In Stock | SMD/SMT | 22 uF | 20 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 6TCF470MAH TTI: 6TCF470MAH Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP | 0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
0In Stock | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 6TPF470MFH TTI: 6TPF470MFH Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm | 0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 6TPF330MAL TTI: 6TPF330MAL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm | 0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TQC33MYFD TTI: 16TQC33MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 33uF ESR 70mohm | 0In Stock | SMD/SMT | 33 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 10TPB330MW TTI: 10TPB330MW Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm | 0In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1311 | 3528 | BIS Case | ||
Mfr: 6TPE220MZB TTI: 6TPE220MZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm | 0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 35TQC15MYF TTI: 35TQC15MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP | 0In Stock | SMD/SMT | 15 uF | 35 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 10TCE220MIL TTI: 10TCE220MIL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP | 0In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPE1500MF TTI: 2R5TPE1500MF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm | 0In Stock | SMD/SMT | 1500 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 2R5TPF470M7L TTI: 2R5TPF470M7L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 10TAE220ML TTI: 10TAE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TDC220MD3 TTI: 16TDC220MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 1800mA | 0In Stock | SMD/SMT | 220 uF | 16 VDC | 0202 | 7343 | |||
Mfr: 4TPF330M9L TTI: 4TPF330M9L Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm | 0In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 35TQC15MD2 TTI: 35TQC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 35 VDC | 2917 | 7343 | D2 | ||
Mfr: 16TDC47MBD2 TTI: 16TDC47MBD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 25TDC15MD2 TTI: 25TDC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 25 VDC | 2917 | 7343 | D2 | ||
Mfr: 35TQC22MD2 TTI: 35TQC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | D2 | ||
Mfr: 10TCF150ML TTI: 10TCF150ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 20TDC33MD2 TTI: 20TDC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D2 | ||
Mfr: 25TDC22MD2 TTI: 25TDC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D2 |