Panasonic - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPF150MPL TTI: 6TPF150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm | 5,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 25TDC15MYFB TTI: 25TDC15MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 15uF 20% 900mA | 2,000In Stock | SMD/SMT | 15 uF | 25 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 20TQC22MB2 TTI: 20TQC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 VDC | 1311 | 3528 | B2 | ||
4,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 16TQC47MBD TTI: 16TQC47MBD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | 6,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | SMD/SMT | 150 uF | 16 VDC | 1210 | 7343 | |||
2,000In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 2TPSF270M9G TTI: 2TPSF270M9G Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 6,000In Stock | SMD/SMT | 270 uF | 2 VDC | 1210 | 3528 | B2S Case | ||
65,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B1G Case | |||
Mfr: 4TPE470MWL TTI: 4TPE470MWL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4VDC 470uF 20% ESR 40mOhm | 5,000In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPB220MTL TTI: 6TPB220MTL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 50mOhm | 5,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPF470M9L TTI: 2R5TPF470M9L Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 2.5VDC 470uF 20% ESR 9mOhm | 5,000In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
6,000In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 2R5TPE220MUB TTI: 2R5TPE220MUB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm | 4,000In Stock | SMD/SMT | 220 uF | 2.5 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 6TPF220M6L TTI: 6TPF220M6L Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | 2,500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
6,000In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: ETPF680MPH TTI: ETPF680MPH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm | 4,000In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
6,000In Stock | SMD/SMT | 330 uF | 10 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 10TPE330M TTI: 10TPE330M. Panasonic Industry Availability: 610In StockCut Tape Tantalum Capacitors - Polymer 330UF 10V 20% ESR 25 7343-38 | 610In Stock | ||||||||
Mfr: 20TQC100MYF. TTI: 20TQC100MYF. Panasonic Industry Availability: 670In StockCut Tape Tantalum Capacitors - Polymer 100UF 20V 20% ESR 55 7343-28 | 670In Stock | ||||||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC. Panasonic Industry Availability: 1,150In StockCut Tape Tantalum Capacitors - Polymer 1500UF 2.5V 20% ESR 12 7343-38 | 1,150In Stock | SMD/SMT | 1500 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: ETPF1000M5H. TTI: ETPF1000M5H. Panasonic Industry Availability: 20In StockCut Tape Tantalum Capacitors - Polymer 1000UF 2.5V 20% ESR 5 7343-38 | 20In Stock | ||||||||
Mfr: 4TPF470ML. TTI: 4TPF470ML. Panasonic Industry Availability: 2,500In StockCut Tape Tantalum Capacitors - Polymer 470UF 4V 20% ESR 10 7343-28 | 2,500In Stock | ||||||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB. Panasonic Industry Availability: 1,660In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 35 3528-19 | 1,660In Stock | ||||||||
Mfr: 6THB470M/23484-477 TTI: 6THB470M/23484-477 Panasonic Industry Availability: 24,000In StockTantalum Capacitors - Polymer 470UF 6.3V 20% ESR 35 7343-38 | 24,000In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case |