KYOCERA - Tantalum Capacitors
83,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJC107M010RNJ TTI: TAJC107M010RNJ KYOCERA AVX Availability: 78,000In StockTantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 20% | 78,000In Stock | SMD/SMT | 100 uF | 10 VDC | 2312 | 6032 | C Case | TAJC107M010R | ||
Mfr: TAJA225K020RNJ TTI: TAJA225K020RNJ KYOCERA AVX Availability: 34,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 10% 1206 E SR= 5.3 Ohm | 34,000In Stock | SMD/SMT | 2.2 uF | 20 VDC | 1206 | 3216 | A Case | TAJA225K020R | ||
Mfr: TAJS106K006RNJ TTI: TAJS106K006RNJ KYOCERA AVX Availability: 105,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% | 105,000In Stock | SMD/SMT | 10 uF | 6.3 VDC | 1206 | 3216 | S Case | TAJS106K006R | ||
Mfr: TAJA225K010RNJ TTI: TAJA225K010RNJ KYOCERA AVX Availability: 124,000In StockTantalum Capacitors - Solid SMD 10V 2.2uF 10% 1206 A EC-Q200 | 124,000In Stock | SMD/SMT | 2.2 uF | 10 VDC | 1206 | 3216 | A Case | TAJA225K010R | ||
Mfr: TAJC336K010RNJ TTI: TAJC336K010RNJ KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R=1.6Ohm AEC-Q200 | 5,000In Stock | SMD/SMT | 33 uF | 10 VDC | 2312 | 6032 | C Case | TAJC336K010R | ||
Mfr: TAJB156K020RNJ TTI: TAJB156K020RNJ KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Solid SMD 20V 15uF 10% 1210 ES R= 2 Ohm | 10,000In Stock | SMD/SMT | 15 uF | 20 VDC | 1210 | 3528 | B Case | TAJB156K020R | ||
Mfr: TCJY107M016R0050 TTI: TCJY107M016R0050 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 6,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | Y Case | |||
Mfr: TAJB335K025RNJ TTI: TAJB335K025RNJ KYOCERA AVX Availability: 256,000In StockTantalum Capacitors - Solid SMD 25V 3.3uF 10% | 256,000In Stock | SMD/SMT | 3.3 uF | 25 VDC | 1210 | 3528 | B Case | TAJB335K025R | ||
Mfr: TBJE226K035LRSB0023 TTI: TBJE226K035LRSB0023 KYOCERA AVX Availability: 600In StockTantalum Capacitors - Solid SMD 22UF 35V 10% E | 600In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | E Case | |||
Mfr: TPSE106K050R0400V TTI: TPSE106K050R0400V KYOCERA AVX Availability: 42,400In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10% ES R=400mOhms | 42,400In Stock | SMD/SMT | 10 uF | 50 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJC336K010HNJ TTI: TAJC336K010HNJ KYOCERA AVX Availability: 26,500In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R = 1.6 Ohm | 26,500In Stock | SMD/SMT | 33 uF | 10 VDC | 2312 | 6032 | C Case | |||
Mfr: TCJD476M025R0100 TTI: TCJD476M025R0100 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm | 5,000In Stock | SMD/SMT | 47 uF | 25 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSB476K010R0500 TTI: TPSB476K010R0500 KYOCERA AVX Availability: 46,000In StockTantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.5Ohm AEC-Q200 | 46,000In Stock | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B Case | |||
Mfr: TAP106K016SRW TTI: TAP106K016SRW KYOCERA AVX Availability: 1,250In Stock12,500 On Order Expected Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 1,250In Stock12,500 On Order Expected | Radial | 10 uF | 16 VDC | ||||||
Mfr: TAP335K016SCS TTI: TAP335K016SCS KYOCERA AVX Availability: 14,800In StockTantalum Capacitors - Solid Leaded 16V 3.3uF 10% ESR=6 Ohm | 14,800In Stock | Radial | 3.3 uF | 16 VDC | ||||||
Mfr: TAJE336K035RNJ TTI: TAJE336K035RNJ KYOCERA AVX Availability: 400In Stock400 On Order Expected 09-Jul-26 Tantalum Capacitors - Solid SMD 35V 33uF 10% | 400In Stock400 On Order Expected 09-Jul-26 | SMD/SMT | 33 uF | 35 VDC | 2917 | 7343 | E Case | TAJE336K035R | ||
Mfr: TACR106M016XTA TTI: TACR106M016XTA KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 16V 10uF 20% | 1,500In Stock | SMD/SMT | 10 uF | 16 VDC | 0805 | 2012 | R Case | |||
Mfr: TAJA226M006RNJ TTI: TAJA226M006RNJ KYOCERA AVX Availability: 216,000In StockTantalum Capacitors - Solid SMD 6.3V 22uF 20% | 216,000In Stock | SMD/SMT | 22 uF | 6.3 VDC | 1206 | 3216 | A Case | TAJA226M006R | ||
Mfr: TAZG475K035CBMC0824 TTI: CWR09MC475KCB KYOCERA AVX Availability: 142In StockTantalum Capacitors - Solid SMD 4.7UF 35V 10% G | 142In Stock | SMD/SMT | 4.7 uF | 35 VDC | 2611 | 6728 | G Case | |||
Mfr: TPSA475K020R1800 TTI: TPSA475K020R1800 KYOCERA AVX Availability: 26,000In StockTantalum Capacitors - Solid SMD 20V 4.7uF 10% 1206 E SR = 1800mOhm | 26,000In Stock | SMD/SMT | 4.7 uF | 20 VDC | 1206 | 3216 | A Case | |||
Mfr: TACU105M016XTA TTI: TACU105M016XTA KYOCERA AVX Availability: 48,500In StockTantalum Capacitors - Solid SMD 1uF 16V 20% 0805 LOW PROFILE | 48,500In Stock | SMD/SMT | 1 uF | 16 VDC | 0805 | 2012 | U Case | |||
Mfr: TAP106K025CCS TTI: TAP106K025CCS KYOCERA AVX Availability: 7,350In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 7,350In Stock | Radial | 10 uF | 25 VDC | ||||||
Mfr: TACH106M010XTA TTI: TACH106M010XTA KYOCERA AVX Availability: 111,000In StockTantalum Capacitors - Solid SMD 10V 10uF 20% | 111,000In Stock | SMD/SMT | 10 uF | 10 VDC | 0805 | 2012 | H Case | |||
Mfr: TPSE477M010R0050 TTI: TPSE477M010R0050 KYOCERA AVX Availability: 8,800In StockTantalum Capacitors - Solid SMD 470uF 10V 20% L ESR | 8,800In Stock | SMD/SMT | 470 uF | 10 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJE156K050RNJ TTI: TAJE156K050RNJ KYOCERA AVX Availability: 1,600In Stock400 On Order Expected 09-Jul-26 Tantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ES R= 600 mOhm | 1,600In Stock400 On Order Expected 09-Jul-26 | SMD/SMT | 15 uF | 50 VDC | 2917 | 7343 | E Case | TAJE156K050R |