KYOCERA - Tantalum Capacitors
83,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F930J476MBA TTI: F930J476MBA KYOCERA AVX Availability: 112,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 3.5x2.8 | 112,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1211 | 3528 | B Case | |||
Mfr: TPSE336K035R0250 TTI: TPSE336K035R0250 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 250 mOhm | 400In Stock | SMD/SMT | 33 uF | 35 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJV686M035RNJ TTI: TAJV686M035RNJ KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 35V 68uF 20% 2924 ES R= 500 mOhm | 400In Stock | SMD/SMT | 68 uF | 35 VDC | 2924 | 7361 | V Case | TAJV686M035R | ||
Mfr: TPSA475M010R1400 TTI: TPSA475M010R1400 KYOCERA AVX Availability: 38,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 E SR = 1400mOhm | 38,000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | A Case | |||
Mfr: TAZG686K010CRSB0000 TTI: TAZG686K010CRSB0000 KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid SMD 68UF 10V 10% G | 100In Stock | SMD/SMT | 68 uF | 10 VDC | 2611 | 6728 | G Case | |||
Mfr: TAJD226M016RNJ TTI: TAJD226M016RNJ KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 22uF 20% | 1,000In Stock | SMD/SMT | 22 uF | 16 VDC | 2917 | 7343 | D Case | TAJD226M016R | ||
Mfr: TAJE227K010RNJ TTI: TAJE227K010RNJ KYOCERA AVX Availability: 29,200In StockTantalum Capacitors - Solid SMD 10V 220uF 10% | 29,200In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | E Case | TAJE227K010R | ||
Mfr: TAJA225K035RNJ TTI: TAJA225K035RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 2.2uF 10% 1206 E SR= 18 Ohm | 2,000In Stock | SMD/SMT | 2.2 uF | 35 VDC | 1206 | 3216 | A Case | TAJA225K035R | ||
Mfr: TAJB225K025RNJ TTI: TAJB225K025RNJ KYOCERA AVX Availability: 146,000In StockTantalum Capacitors - Solid SMD 25V 2.2uF 10% | 146,000In Stock | SMD/SMT | 2.2 uF | 25 VDC | 1210 | 3528 | B Case | TAJB225K025R | ||
Mfr: TAJB685K025RNJ TTI: TAJB685K025RNJ KYOCERA AVX Availability: 22,000In StockTantalum Capacitors - Solid SMD 25V 6.8uF 10% | 22,000In Stock | SMD/SMT | 6.8 uF | 25 VDC | 1210 | 3528 | B Case | TAJB685K025R | ||
Mfr: TAJC106K010RNJ TTI: TAJC106K010RNJ KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 10V 10uF 10% 2312 | 3,000In Stock | SMD/SMT | 10 uF | 10 VDC | 2312 | 6032 | C Case | TAJC106K010R | ||
Mfr: TCJB476M006R0070 TTI: TCJB476M006R0070 KYOCERA AVX Availability: 82,000In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm | 82,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1210 | 3528 | B Case | |||
Mfr: TPME226K050R0075 TTI: TPME226K050R0075 KYOCERA AVX Availability: 16,400In Stock6,400 On Order Expected 02-Jul-26 Tantalum Capacitors - Solid SMD 50V 22uF 10% 2917 29 17 Multi-anode | 16,400In Stock6,400 On Order Expected 02-Jul-26 | SMD/SMT | 22 uF | 50 VDC | 2917 | 7343 | E Case | |||
Mfr: TAJC107K016RNJ TTI: TAJC107K016RNJ KYOCERA AVX Availability: 19,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=1 Ohms 10% | 19,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2312 | 6032 | C Case | TAJC107K016R | ||
Mfr: TAJE477K010RNJ TTI: TAJE477K010RNJ KYOCERA AVX Availability: 60,000In StockTantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 500 mOhm | 60,000In Stock | SMD/SMT | 470 uF | 10 VDC | 2917 | 7343 | E Case | TAJE477K010R | ||
Mfr: TPSC107K016R0200 TTI: TPSC107K016R0200 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 16V 100uF 10% | 3,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: TPSB476K006R0250 TTI: TPSB476K006R0250 KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 10% 1210 E SR= 250 mOhm | 8,000In Stock | SMD/SMT | 47 uF | 6.3 VDC | 1210 | 3528 | B Case | |||
Mfr: TPSD476K020R0200 TTI: TPSD476K020R0200 KYOCERA AVX Availability: 500In Stock500 On Order Expected 28-May-26 Tantalum Capacitors - Solid SMD 47UF 20V 10% D | 500In Stock500 On Order Expected 28-May-26 | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSD107K020R0085 TTI: TPSD107K020R0085 KYOCERA AVX Availability: 41,500In StockTantalum Capacitors - Solid SMD 100UF 20V 10% 7343-3 1 | 41,500In Stock | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSC336K016R0300 TTI: TPSC336K016R0300 KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 33uF 16V 10% L ESR | 3,500In Stock | SMD/SMT | 33 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: TPSD107K010R0080 TTI: TPSD107K010R0080 KYOCERA AVX Availability: 1,000In Stock2,000 On Order Expected 22-Jul-26 Tantalum Capacitors - Solid SMD 10V 100uF Case D | 1,000In Stock2,000 On Order Expected 22-Jul-26 | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D Case | |||
Mfr: TPSB226K010R0400 TTI: TPSB226K010R0400 KYOCERA AVX Availability: 38,000In StockTantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.4Ohm AEC-Q200 | 38,000In Stock | SMD/SMT | 22 uF | 10 VDC | 1210 | 3528 | B Case | |||
Mfr: TPSD337K006R0045 TTI: TPSD337K006R0045 KYOCERA AVX Availability: 32,000In StockTantalum Capacitors - Solid SMD 330UF 6V 7343-31 | 32,000In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D Case | |||
Mfr: F931C107MCCAJ6 TTI: F931C107MCCAJ6 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2312 20% E SR=700mOhms AEC-Q2 | 2,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: F931A475MAA TTI: F931A475MAA KYOCERA AVX Availability: 60,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 E SR= 4 Ohm | 60,000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | A Case |