KYOCERA - Tantalum Capacitors
83,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJA225K020RNJ TTI: TAJA225K020RNJ KYOCERA AVX Availability: 32,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 10% 1206 E SR= 5.3 Ohm | 32,000In Stock | SMD/SMT | 2.2 uF | 20 VDC | 1206 | 3216 | A Case | TAJA225K020R | ||
Mfr: TAJS106K006RNJ TTI: TAJS106K006RNJ KYOCERA AVX Availability: 105,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% | 105,000In Stock | SMD/SMT | 10 uF | 6.3 VDC | 1206 | 3216 | S Case | TAJS106K006R | ||
Mfr: TAJA225K010RNJ TTI: TAJA225K010RNJ KYOCERA AVX Availability: 124,000In StockTantalum Capacitors - Solid SMD 10V 2.2uF 10% 1206 A EC-Q200 | 124,000In Stock | SMD/SMT | 2.2 uF | 10 VDC | 1206 | 3216 | A Case | TAJA225K010R | ||
Mfr: TAJC336K010RNJ TTI: TAJC336K010RNJ KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R=1.6Ohm AEC-Q200 | 5,000In Stock | SMD/SMT | 33 uF | 10 VDC | 2312 | 6032 | C Case | TAJC336K010R | ||
Mfr: TAJB156K020RNJ TTI: TAJB156K020RNJ KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Solid SMD 20V 15uF 10% 1210 ES R= 2 Ohm | 10,000In Stock | SMD/SMT | 15 uF | 20 VDC | 1210 | 3528 | B Case | TAJB156K020R | ||
Mfr: F931C107MCCAJ6 TTI: F931C107MCCAJ6 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2312 20% E SR=700mOhms AEC-Q2 | 2,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2312 | 6032 | C Case | |||
Mfr: F931A475MAA TTI: F931A475MAA KYOCERA AVX Availability: 60,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 E SR= 4 Ohm | 60,000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | A Case | |||
Mfr: F930J107KBA TTI: F930J107KBA KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 1211 ESR= 900mOhms 10% | 8,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1211 | 3528 | B Case | |||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 242,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 242,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1210 | 3528 | B Case | |||
Mfr: TAJD157K010RNJ TTI: TAJD157K010RNJ KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Solid SMD 10V 150uF 10% | 12,000In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D Case | TAJD157K010R | ||
Mfr: TAJD476M020RNJ TTI: TAJD476M020RNJ KYOCERA AVX Availability: 5,500In StockTantalum Capacitors - Solid SMD 20V 47uF 20% | 5,500In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D Case | TAJD476M020R | ||
Mfr: TAJE157M010RNJ TTI: TAJE157M010RNJ KYOCERA AVX Availability: 4,400In StockTantalum Capacitors - Solid SMD 10V 150uF 20% | 4,400In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | E Case | TAJE157M010R | ||
Mfr: TAJA335K016RNJ TTI: TAJA335K016RNJ KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Solid SMD 16V 3.3uF 10% 1206 E SR= 5 Ohm | 16,000In Stock | SMD/SMT | 3.3 uF | 16 VDC | 1206 | 3216 | A Case | TAJA335K016R | ||
Mfr: TAJA475K010RNJ TTI: TAJA475K010RNJ KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR= 5 Ohm AEC-Q200 | 4,000In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | A Case | TAJA475K010R | ||
Mfr: TAJB106K006RNJ TTI: TAJB106K006RNJ KYOCERA AVX Availability: 56,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% | 56,000In Stock | SMD/SMT | 10 uF | 6.3 VDC | 1210 | 3528 | B Case | TAJB106K006R | ||
Mfr: TAJB156K016RNJ TTI: TAJB156K016RNJ KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Solid SMD 16V 15uF 10% | 10,000In Stock | SMD/SMT | 15 uF | 16 VDC | 1210 | 3528 | B Case | TAJB156K016R | ||
Mfr: TAJB474K035RNJ TTI: TAJB474K035RNJ KYOCERA AVX Availability: 4,000In Stock8,000 On Order Expected 27-Jul-26 Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 1210 ESR= 10 Ohm | 4,000In Stock8,000 On Order Expected 27-Jul-26 | SMD/SMT | 0.47 uF | 35 VDC | 1210 | 3528 | B Case | TAJB474K035R | ||
Mfr: TPSB336K010R0425 TTI: TPSB336K010R0425 KYOCERA AVX Availability: 22,000In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 1210 ES R=.425Ohm AEC-Q200 | 22,000In Stock | SMD/SMT | 33 uF | 10 VDC | 1210 | 3528 | B Case | |||
Mfr: TPSV157K020R0080V TTI: TPSV157K020R0080V KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 20V 150uF 10% ESR=80 mOhm | 800In Stock | SMD/SMT | 150 uF | 20 VDC | 2924 | 7361 | V Case | |||
Mfr: TPSE227M016R0150 TTI: TPSE227M016R0150 KYOCERA AVX Availability: 107,600In StockTantalum Capacitors - Solid SMD 220uF 16V 20% L ESR | 107,600In Stock | SMD/SMT | 220 uF | 16 VDC | 2917 | 7343 | E Case | |||
Mfr: TPSC107M006R0150 TTI: TPSC107M006R0150 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 20% 2312 ESR= 150 mOhm | 2,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 2312 | 6032 | C Case | |||
Mfr: TAP106K020SCS TTI: TAP106K020SCS KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid Leaded 20V 10uF 10% ESR=2.9 Ohm | 3,000In Stock | Radial | 10 uF | 20 VDC | ||||||
Mfr: TPSA226K006R0900 TTI: TPSA226K006R0900 KYOCERA AVX Availability: 32,000In StockTantalum Capacitors - Solid SMD 6V 22uF 10% 1206 ESR = 900mOhm | 32,000In Stock | SMD/SMT | 22 uF | 6.3 VDC | 1206 | 3216 | A Case | |||
Mfr: TPSB106K016R0800 TTI: TPSB106K016R0800 KYOCERA AVX Availability: 636,000In StockTantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 800 mOhm | 636,000In Stock | SMD/SMT | 10 uF | 16 VDC | 1210 | 3528 | B Case | |||
Mfr: TPSD477M006R0100 TTI: TPSD477M006R0100 KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 6.3V 470uF 20% 2917 ESR= 100 mOhm | 1,500In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D Case |