TWM - Tantalum Capacitors - Wet
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TW3E458K050CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 4500uF ESR=0.33o hms 10% | 0In Stock | TWM | Tray | |||||||||||||||
Mfr: TW3D307K125CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 300 uF | 125 VDC | Screw | 3D Case | 10 % | 600 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW3E457K125CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 450uF Temp125 C ESR=530mOhms 10% | 0In Stock | 450 uF | 125 VDC | Screw | 3E Case | 10 % | 530 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3E667K100CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 100V 660uF Temp125 C ESR=400mOhms 10% | 0In Stock | 660 uF | 100 VDC | Screw | 3E Case | 10 % | 400 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW3D997K075CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 990 uF | 75 VDC | Screw | 3D Case | 10 % | 330 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3E458K030CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 30V 4500uF Temp125 C ESR=200mOhms 10% | 0In Stock | 4500 uF | 30 VDC | Screw | 3E Case | 10 % | 200 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW3E668K025CBDZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 75V 470uF ESR=0.9ohms 10% | 0In Stock | 6600 uF | 25 VDC | Screw | 3E Case | 10 % | 170 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW2D307K100CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 100V 300uF Temp125 C ESR=800mOhms 10% | 0In Stock | 300 uF | 100 VDC | Screw | 2D Case | 10 % | 800 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3D457K100CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 450 uF | 100 VDC | Screw | 3D Case | 10 % | 530 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3E148K075CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 75V 1400uF Temp125 C ESR=300mOhms 10% | 0In Stock | 1400 uF | 75 VDC | Screw | 3E Case | 10 % | 300 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3E148M075CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 75V 1400uF Temp125 C ESR=300mOhms 20% | 0In Stock | 1400 uF | 75 VDC | Screw | 3E Case | 20 % | 300 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3E208K050CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 2000uF Temp125 C ESR=230mOhms 10% | 0In Stock | 2000 uF | 50 VDC | Screw | 3E Case | 10 % | 230 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW3E308K060CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 3000uF ESR=0.33o hms 10% | 0In Stock | 3000 uF | 60 VDC | Screw | 3E Case | 10 % | 330 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW3E668K025CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 25V 6600uF ESR=0.17o hms 10% | 0In Stock | 6600 uF | 25 VDC | Screw | 3E Case | 10 % | 170 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW2D207K125CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 200 uF | 125 VDC | Screw | 2D Case | 10 % | 900 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW2D667K075CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 660 uF | 75 VDC | Screw | 2D Case | 10 % | 500 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW2E148K050CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 1400 uF | 50 VDC | Screw | 2E Case | 10 % | 350 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3E548K025CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 5400 uF | 25 VDC | Screw | 3E Case | 10 % | 170 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW3D148K050CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 1400 uF | 50 VDC | Screw | 3D Case | 10 % | 250 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW2D208K030CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 2000 uF | 30 VDC | Screw | 2D Case | 10 % | 350 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW2E947K075CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 75V 940uF Temp125 C ESR=450mOhms 10% | 0In Stock | 940 uF | 75 VDC | Screw | 2E Case | 10 % | 450 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW3D128K060CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 25V 10% | 0In Stock | 1200 uF | 60 VDC | Screw | 3D Case | 10 % | 300 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Tray | |||||
Mfr: TW2E447K100CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 440 uF | 100 VDC | Screw | 2E Case | 10 % | 600 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW2D248K025CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | 2400 uF | 25 VDC | Screw | 2D Case | 10 % | 330 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk | |||||
Mfr: TW2E208K060CBSZ0S00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 2000uF Temp125 C ESR=500mOhms 10% | 0In Stock | 2000 uF | 60 VDC | Screw | 2E Case | 10 % | 500 mOhms | 31.8 mm | 11.5 mm | - 55 C | + 125 C | TWM | Bulk |
- 1
- 2