TWA-Y - Tantalum Capacitors - Wet
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAE477K125CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 470uF 1Ohms W/O Sleeve High Temp 10% | 0In Stock | TWA-Y | Tray | ||||||||||||||||
Mfr: TWAE108K050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 1 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 700 mOhms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
Mfr: TWAE227K100SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 125 C | Tantalum Wet High Temperature | TWA-Y | Tray | |||||
Mfr: TWAB506K060SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 50 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 2.6 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
Mfr: TWAE407K100SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 800 mOhms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
Mfr: TWAD277K050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 270uF ESR=1.8Ohm s 10% | 0In Stock | 270 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 1.8 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
Mfr: TWAA106K050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 5.3 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
Mfr: TWAA226K025SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 4 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
Mfr: TWAA566K030CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 56 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 5.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA566M030SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 56 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 5.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAB686M060SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 68 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA226K025CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA226K075SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 5.1 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA226M025SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA276K060CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 27 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA336M050CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 20 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA336K015CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 15 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA336M050SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA566K030SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 56 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 5.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA336M075SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAB476K050SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 3 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAD107K125SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 1.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA226M025SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAA156K030CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 15 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 4.4 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray | |||||
Mfr: TWAD128M025SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 1.2 mF | 25 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 650 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-Y | Tray |