TWA - Tantalum Capacitors - Wet
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAE108K050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE227M100SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 100V 220uF 20% 125C ESR=1.2Ohms With Sleeve COTS+ | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 1.2 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAD157K100SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 150 uF | 100 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 1.6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE478K025SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 4.7 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE128K050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1.2 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAD157K100SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 150 uF | 100 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 1.6 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAB477K030CBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 470 uF | 30 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 1 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAE227K100SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAA686K050CBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAE158M030SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1.5 mF | 30 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 600 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE158M030CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1.5 mF | 30 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 600 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAB117M075CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 20 % | 1.3 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAD108M060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 1 mF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAD397M060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAD397M060SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 20 % | 900 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE157M125SBSZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 150 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 1.6 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE227K075SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 220 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAA127K025SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 120 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 2.3 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAB686M100SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 68 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAE158M050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1.5 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 1 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE227M100SBLZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 1.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAB227M050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAD128K025CBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 1.2 mF | 25 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Tray | ||||||
Mfr: TWAE156K030CBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 15 uF | 30 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Tray | ||||||
Mfr: TWAD397K060CBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Tray |