STE - Tantalum Capacitors - Wet
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE400-100T4MI TTI: STE400-100T4MI Vishay / Tansitor Availability: 1,699In Stock4,000 On Order Expected Tantalum Capacitors - Wet 100volts 400uF 20% T4 case size | 1,699In Stock4,000 On Order Expected | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 400 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE1000-60T4MI TTI: STE1000-60T4MI Vishay / Tansitor Availability: 54In Stock233 On Order Expected 15-Mar-27 Tantalum Capacitors - Wet 60volts 1000uF 20% T4 case size | 54In Stock233 On Order Expected 15-Mar-27 | 1 mF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||||
Mfr: STE2200-50T4KI TTI: STE2200-50T4KI Vishay / Tansitor Availability: 171In StockTantalum Capacitors - Wet 50volts 2200uF 10% T4 case size | 171In Stock | 2.2 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||||
Mfr: STE240-125T4MI TTI: STE240-125T4MI Vishay / Tansitor Availability: 26In Stock485 On Order Expected 20-Oct-26 Tantalum Capacitors - Wet 240uF 125volts 20% Insulated | 26In Stock485 On Order Expected 20-Oct-26 | 240 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE470-75T3MI TTI: STE470-75T3MI Vishay / Tansitor Availability: 38In Stock200 On Order Expected 16-Mar-27 Tantalum Capacitors - Wet 470uF 75volts 20% Insulated | 38In Stock200 On Order Expected 16-Mar-27 | 470 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | 600 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE4700-10T3KI TTI: STE4700-10T3KI Vishay / Tansitor Availability: 1In StockTantalum Capacitors - Wet 10volts 4700uF 10% T3 case size | 1In Stock | 4.7 mF | 10 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 200 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE2800-35T4MI TTI: STE2800-35T4MI Vishay / Tansitor Availability: 29In StockTantalum Capacitors - Wet 2800uF 35volts 20% T4 case size | 29In Stock | 2.8 mF | 35 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | T4 Case | 20 % | 350 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE750-75T4KI TTI: STE750-75T4KI Vishay / Sprague Availability: 0In Stock790 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 75volts 750uF 10% T4 case size | 0In Stock790 On Order Expected 15-Apr-27 | 750 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Tray | STE750-75T4MI | ||||||
Mfr: STE6000-16T4MI TTI: STE6000-16T4MI Vishay / Sprague Availability: 0In Stock40 On Order Expected 17-Nov-26 Tantalum Capacitors - Wet 16volts 6000uF 20% T4 case size | 0In Stock40 On Order Expected 17-Nov-26 | 6 mF | 16 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 150 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE2200-50T4MI TTI: STE2200-50T4MI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volts 2200uF 20% | 0In Stock | 2.2 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | STE | Tray | |||||||||||
Mfr: STE1500-50T4MI TTI: STE1500-50T4MI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 1500uF 50volts 20% Insulated | 0In Stock | 1.5 mF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 600 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE180-75T2MI TTI: STE180-75T2MI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 180UF 75V 20% T2 | 0In Stock | 180 uF | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | Tantalum Wet Hermetically Sealed | STE | Tray | |||||||||||
Mfr: STE750-75T4MI TTI: STE750-75T4MI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 75volts 750uF 20% T4 case size | 0In Stock | 750 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||||
Mfr: STE180-75T2KI TTI: STE180-75T2KI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 75volts 180uF 10% T2 case size | 0In Stock | 180 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE1000-60T4MIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 1 mF | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | STE | |||||||||||||
Mfr: STE1200-75T4KIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | STE | ||||||||||||||||||
Mfr: STE560-60T3MI TTI: STE560-60T3MI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 560UF 60V 20% T3 | 0In Stock | 560 uF | STE | Tray | ||||||||||||||||
Mfr: STE22-100T1MI TTI: STE22-100T1MI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 22UF 100V 20% T1 | 0In Stock | 22 uF | STE | Tray | ||||||||||||||||
Mfr: STE22-100T1KI TTI: STE22-100T1KI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 22UF 100V 10% T1 | 0In Stock | 22 uF | STE | Tray | ||||||||||||||||
Mfr: STE220-100T3MI TTI: STE220-100T3MI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220UF 100V 20% T3 | 0In Stock | 220 uF | STE | Tray | ||||||||||||||||
Mfr: STE1000-60T4KI TTI: STE1000-60T4KI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 1000uF 60volts 10% Insulated | 0In Stock | 1 mF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Tray | STE1000-60T4MI | |||||
Mfr: STE1800-60T4KI TTI: STE1800-60T4KI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1800UF 60V 10% T4 | 0In Stock | STE | Tray | |||||||||||||||||
Mfr: STE560-60T3KI TTI: STE560-60T3KI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 560UF 60V 10% T3 | 0In Stock | 560 uF | STE | Tray | ||||||||||||||||
Mfr: STE110-50T1KI TTI: STE110-50T1KI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 110UF 50V 10% T1 | 0In Stock | 110 uF | STE | Tray | ||||||||||||||||
Mfr: STE110-50T1MI TTI: STE110-50T1MI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 110UF 50V 20% T1 | 0In Stock | 110 uF | STE | Tray |