ST - Tantalum Capacitors - Wet
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST10-125T1MI TTI: ST10-125T1MI Vishay Availability: 547In StockTantalum Capacitors - Wet 10UF 125V 20% T1 | 547In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 5.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST370-60L2MI TTI: ST370-60L2MI Vishay / Tansitor Availability: 800In Stock2,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet ST370-60L2MI | 800In Stock2,000 On Order Expected 15-Apr-27 | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST250-75L2KI TTI: ST250-75L2KI Vishay Availability: 710In Stock280 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 250uF 75volts 10% Insulated | 710In Stock280 On Order Expected 15-Jan-27 | 250 uF | 75 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 10 % | 800 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST1500-30T4MI TTI: ST1500-30T4MI Vishay / Tansitor Availability: 59In StockTantalum Capacitors - Wet 1500uF 30volts 20% T4 Case code | 59In Stock | 1.5 mF | 30 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 600 mOhms | - 55 C | + 85 C | Tantalum Wet High Reliability | ST | Tray | |||||
Mfr: ST68-50T1MI TTI: ST68-50T1MI Vishay Availability: 80In StockTantalum Capacitors - Wet 68uF 50volts 20% Insulated | 80In Stock | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST220-100T4MI TTI: ST220-100T4MI Vishay Availability: 226In Stock568 On Order Expected 11-May-27 Tantalum Capacitors - Wet 220uF 100volts 20% Insulated | 226In Stock568 On Order Expected 11-May-27 | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST560-60T4KI TTI: ST560-60T4KI Vishay Availability: 14In StockTantalum Capacitors - Wet 560uF 60volts 10% | 14In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 800 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST470-75T4MIE3 TTI: ST470-75T4MIE3 Vishay / Sprague Availability: 9In StockTantalum Capacitors - Wet 470UF 75V 20% T4 LEAD FREE | 9In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST68-50T1MIE3 TTI: ST68-50T1MIE3 Vishay / Sprague Availability: 41In StockTantalum Capacitors - Wet 68uF 50volts 20% Insulated | 41In Stock | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST120-25T1KI TTI: ST120-25T1KI Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 120UF 25V 10% T1 | Not Available Online | 120 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST220-50T2MI TTI: ST220-50T2MI Vishay Availability: 631In StockTantalum Capacitors - Wet 220uF 50volts 20% Insulated | 631In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST390-60T3MI TTI: ST390-60T3MI Vishay Availability: 12In StockTantalum Capacitors - Wet 390uF 60volts 20% Insulated | 12In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST120-25T1MI TTI: ST120-25T1MI Vishay Availability: 16In StockTantalum Capacitors - Wet 120UF 25V 20% T1 | 16In Stock | 120 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST1800-25T4KI TTI: ST1800-25T4KI Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 1800UF 25V 10% T4 | Not Available Online | 1.8 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST1000-30T3KI TTI: ST1000-30T3KI Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 1000UF 30V 10% T3 | Not Available Online | 1 mF | 30 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST220-100T4KX TTI: ST220-100T4KX Vishay / Tansitor Availability: 16In StockTantalum Capacitors - Wet 220UF 100V 10% T4 | 16In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST33-75T1KX TTI: ST33-75T1KX Vishay Availability: 40In StockTantalum Capacitors - Wet 33UF 75V 10% T1 | 40In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST250-75L2MIE3 TTI: ST250-75L2MIE3 Vishay / Tansitor Availability: 2In StockTantalum Capacitors - Wet 250uF 20% 75V | 2In Stock | 250 uF | 75 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST110-75T2MI TTI: ST110-75T2MI Vishay Availability: 552In Stock73 On Order Expected 09-Feb-27 Tantalum Capacitors - Wet 110uF 75volts 20% Insulated | 552In Stock73 On Order Expected 09-Feb-27 | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST150-125T4MI TTI: ST150-125T4MI Vishay Availability: 1,560In StockTantalum Capacitors - Wet 150UF 125V 20% T4 | 1,560In Stock | 150 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST220-100T4MIE3 TTI: ST220-100T4MIE3 Vishay / Tansitor Availability: 80In StockTantalum Capacitors - Wet 220uF 100volts 20% Insulated | 80In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: ST560-25T2MI TTI: ST560-25T2MI Vishay Availability: 52In StockTantalum Capacitors - Wet 560UF 25V 20% T2 | 52In Stock | 560 uF | 25 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST110-75T2MX TTI: ST110-75T2MX Vishay / Tansitor Availability: 34In Stock25 On Order Expected 20-Oct-26 Tantalum Capacitors - Wet 110UF 75V 20% T2 | 34In Stock25 On Order Expected 20-Oct-26 | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST470-75T4MI TTI: ST470-75T4MI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 470uF 72V 20% T4 | 0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: ST150-60T2MI TTI: ST150-60T2MI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 150UF 60V 20% T2 | 0In Stock | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray |