DLA 93026 - Tantalum Capacitors - Wet
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST470-50T3KI TTI: 93026-39KS Vishay Availability: 154In Stock300 On Order Expected 03-Dec-26 Tantalum Capacitors - Wet 470uF T3 Case Code | 154In Stock300 On Order Expected 03-Dec-26 | 470 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Tray | |||||||
Mfr: ST47-60T1KI TTI: 93026-41KS Vishay Availability: 472In Stock608 On Order Expected 27-Oct-26 Tantalum Capacitors - Wet 47UF 60V 10% T1 | 472In Stock608 On Order Expected 27-Oct-26 | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Tray | |||||||
Mfr: ST150-60T2KI TTI: 93026-42KS Vishay Availability: 188In Stock724 On Order Expected Tantalum Capacitors - Wet 150uF 60V 10% 125 C ST150-60T2KI Sleeved | 188In Stock724 On Order Expected | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Tray | ||||||
Mfr: ST150-60T2KI TTI: ST150-60T2KI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet ST150-60T2KI | 0In Stock | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Tray | ST150-60T2MI | |||||
Mfr: ST470-50T3KI TTI: ST470-50T3KI Vishay Availability: 0In StockTantalum Capacitors - Wet 470UF 50V 10% T3 | 0In Stock | 470 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Tray | ST470-50T3MI |