93026 - Tantalum Capacitors - Wet
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST220-100T4KI TTI: ST220-100T4KI Vishay / Tansitor Availability: 1,359In StockTantalum Capacitors - Wet ST220-100T4KI | 1,359In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST220-100T4MI | |||||
Mfr: ST220-50T2MI TTI: 93026-38MS Vishay / Sprague Availability: 156In StockTantalum Capacitors - Wet 220UF 50V 20% T2 | 156In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST100-125T3KI TTI: ST100-125T3KI Vishay Availability: 12In StockTantalum Capacitors - Wet 100UF 125V 10% T3 | 12In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | EREL | Tray | ||||||
Mfr: ST330-75T3KI TTI: ST330-75T3KI Vishay Availability: 13In StockTantalum Capacitors - Wet ST330-75T3KI | 13In Stock | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST330-75T3MI | |||||
Mfr: ST470-75T4KI TTI: ST470-75T4KI Vishay / Tansitor Availability: 974In Stock2,500 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet ST470-75T4KI | 974In Stock2,500 On Order Expected 15-Apr-27 | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST470-75T4MI | ||||||
Mfr: ST220-100T4MI TTI: 93026-52MS Vishay / Sprague Availability: 27In Stock420 On Order Expected Tantalum Capacitors - Wet 220UF 100V 20% T4 | 27In Stock420 On Order Expected | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST15-100T1KI TTI: ST15-100T1KI Vishay Availability: 10In StockTantalum Capacitors - Wet 15UF 100V 10% T1 | 10In Stock | 15 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | 3.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST680-50T4KI TTI: ST680-50T4KI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet ST680-50T4KI | 0In Stock | 680 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST680-50T4MI | ||||||
Mfr: ST680-50T4KI TTI: 93026-40KS Vishay / Sprague Availability: 124In Stock761 On Order Expected Tantalum Capacitors - Wet 680UF 50V 10% T4 | 124In Stock761 On Order Expected | 680 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Wet Tantalum Capacitors | 93026 | Tray | |||||||
Mfr: ST220-50T2KI TTI: 93026-38KS Vishay / Sprague Availability: 435In StockTantalum Capacitors - Wet 220UF 50V 10% T2 | 435In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST110-75T2KI TTI: 93026-46KS Vishay / Sprague Availability: 322In Stock1,500 On Order Expected 20-Oct-26 Tantalum Capacitors - Wet 110UF 75V 10% T2 | 322In Stock1,500 On Order Expected 20-Oct-26 | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST47-125T2KI TTI: 93026-54KS Vishay / Sprague Availability: 308In Stock500 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 47UF 125V 10% T2 | 308In Stock500 On Order Expected 15-Apr-27 | 47 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | |||||||
Mfr: ST330-75T3KI TTI: 93026-47KS Vishay / Sprague Availability: 23In Stock100 On Order Expected 16-Feb-27 Tantalum Capacitors - Wet 330UF 75V 10% T3 | 23In Stock100 On Order Expected 16-Feb-27 | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST33-75T1KI TTI: 93026-45KS Vishay / Sprague Availability: 56In StockTantalum Capacitors - Wet 33UF 75V 10% T1 | 56In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST150-125T4KI TTI: 93026-56KS Vishay / Sprague Availability: 4In StockTantalum Capacitors - Wet 150UF 125V 10% T4 | 4In Stock | 150 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST450-50L2KI TTI: 93026-59KS Vishay / Sprague Availability: 80In Stock60 On Order Expected 20-Apr-27 Tantalum Capacitors - Wet 450UF 50V 10% L2 | 80In Stock60 On Order Expected 20-Apr-27 | 450 uF | 50 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | |||||||
Mfr: ST120-25T1KI TTI: 93026-29KS Vishay / Sprague Availability: 13In StockTantalum Capacitors - Wet 120UF 25V 10% T1 | 13In Stock | 120 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | |||||||
Mfr: ST15-100T1KI TTI: 93026-49KS Vishay / Sprague Availability: 10In StockTantalum Capacitors - Wet 15UF 100V 10% T1 | 10In Stock | 15 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | 3.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST1800-25T4KI TTI: 93026-32KS Vishay / Sprague Availability: 33In StockTantalum Capacitors - Wet 1800UF 25V 10% T4 | 33In Stock | 1.8 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | |||||||
Mfr: ST1000-30T3KI TTI: 93026-35KS Vishay / Sprague Availability: 2In StockTantalum Capacitors - Wet 1000UF 30V 10% T3 | 2In Stock | 1 mF | 30 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | |||||||
Mfr: ST110-75T2KI TTI: ST110-75T2KI Vishay Availability: 0In Stock50 On Order Expected 16-Mar-27 Tantalum Capacitors - Wet ST110-75T2KI | 0In Stock50 On Order Expected 16-Mar-27 | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST110-75T2MI | |||||
Mfr: ST220-100T4KI TTI: 93026-52KS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220UF 100V 10% T4 | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ||||||
Mfr: ST110-75T2KX TTI: ST110-75T2KX Vishay Availability: 0In Stock200 On Order Expected Tantalum Capacitors - Wet 110UF 75V 10% T2 | 0In Stock200 On Order Expected | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | T2 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | |||||||
Mfr: ST150-100T3KI TTI: 93026-51KS Vishay / Sprague Availability: 0In Stock26 On Order Expected 15-Mar-27 Tantalum Capacitors - Wet 150UF 100V 10% T3 | 0In Stock26 On Order Expected 15-Mar-27 | 150 uF | 100 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | |||||||
Mfr: ST560-60T4KI TTI: 93026-44KS Vishay / Sprague Availability: 0In Stock1,173 On Order Expected Tantalum Capacitors - Wet 560UF 60V 10% T4 | 0In Stock1,173 On Order Expected | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 800 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray |